Harting Cable assembly, 1.5m
- RS Stock No.:
- 707-3850
- Mfr. Part No.:
- 21034155404
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$29.74
(exc. GST)
$32.71
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 49 | $29.74 |
| 50 - 99 | $29.00 |
| 100 - 249 | $27.47 |
| 250 - 499 | $26.66 |
| 500 + | $25.99 |
*price indicative
- RS Stock No.:
- 707-3850
- Mfr. Part No.:
- 21034155404
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cross Sectional Area | 0.34 mm² | |
| Length | 1.5m | |
| Sheath Material | Polyurethane PUR | |
| Sheath Colour | Grey | |
| American Wire Gauge | 22 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cross Sectional Area 0.34 mm² | ||
Length 1.5m | ||
Sheath Material Polyurethane PUR | ||
Sheath Colour Grey | ||
American Wire Gauge 22 | ||
- COO (Country of Origin):
- DE
