HARTING Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Socket, Female, IP20, Harax M12 Series
- RS Stock No.:
- 707-3828
- Mfr. Part No.:
- 21033814412
- Brand:
- HARTING
Subtotal (1 unit)*
$58.14
(exc. GST)
$63.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.14 |
*price indicative
- RS Stock No.:
- 707-3828
- Mfr. Part No.:
- 21033814412
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Circular Connector | |
| Number of Contacts | 4 | |
| Mount Type | Panel Mount | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP20 | |
| Orientation | Right Angle | |
| Series | Harax M12 | |
| Coding | D | |
| Shell Size | 19 mm | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Housing Material | Die Cast Zinc | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Circular Connector | ||
Number of Contacts 4 | ||
Mount Type Panel Mount | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP20 | ||
Orientation Right Angle | ||
Series Harax M12 | ||
Coding D | ||
Shell Size 19 mm | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Housing Material Die Cast Zinc | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
HAN® M12 PCB Adaptors
These HAN® M12 adaptors have straight or angled contact inserts and are Through Hole mounted onto the PCB.
Panel feed-through D shaped cut out Ø16.3 mm with 15.4 mm flat for stock numbers: 707-3752, 707-3768, 707-3825, 707-3828
Panel feed-through Oval shaped cut out Ø16.3 mm with 14.3 mm flats for stock numbers: 707-3800, 707-3812, 707-3819
has M3 fixing hole
HAN® M12
Also offered is a range of ready-to-use M12 system cables for the quick wiring of sensors and actuators.
Related links
- HARTING Circular Connector Cable Socket IP65 Harax M12 Series
- HARTING Circular Connector Cable Plug IP65 Harax M12 Series
- HARTING Circular Connector Cable Socket IP65 Harax M12 Series
- HARTING Circular Connector Cable Socket IP65 Harax M12 Series
- HARTING Circular Connector Cable Plug IP65 Harax M12 Series
- HARTING Circular Connector Cable Plug IP65 Harax M12 Series
- HARTING Circular Connector Cable Plug IP65 Harax M12 Series
- HARTING Circular Connector Adapter Panel Mount Socket IP67 M12 Series
