HARTING Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP65, IP67, Harax M12 Series
- RS Stock No.:
- 707-3721
- Mfr. Part No.:
- 21032722505
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)**
$53.67
(exc. GST)
$59.04
(inc. GST)
14 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 49 | $53.67 |
50 - 99 | $52.87 |
100 - 249 | $51.33 |
250 - 499 | $49.81 |
500 + | $48.62 |
**price indicative
- RS Stock No.:
- 707-3721
- Mfr. Part No.:
- 21032722505
- Brand:
- HARTING
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Number of Contacts | 5 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | IDC | |
IP Rating | IP65, IP67 | |
Current Rating | 4.0A | |
Series | Harax M12 | |
Body Orientation | Straight | |
Voltage Rating | 50 V | |
Coding | A | |
Select all | ||
---|---|---|
Brand HARTING | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method IDC | ||
IP Rating IP65, IP67 | ||
Current Rating 4.0A | ||
Series Harax M12 | ||
Body Orientation Straight | ||
Voltage Rating 50 V | ||
Coding A | ||
Related links
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m