HARTING Circular Connector, 3 Contacts, Cable, M12 Connector, Plug, Male, IP65, IP67, Harax M12 Series
- RS Stock No.:
- 707-3692
- Mfr. Part No.:
- 21032121400
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$41.90
(exc. GST)
$46.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $41.90 |
| 50 - 99 | $41.02 |
| 100 - 249 | $39.78 |
| 250 - 499 | $38.82 |
| 500 + | $37.98 |
*price indicative
- RS Stock No.:
- 707-3692
- Mfr. Part No.:
- 21032121400
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Circular Connector | |
| Number of Contacts | 3 | |
| Mount Type | Cable | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Orientation | Straight | |
| Series | Harax M12 | |
| Coding | A | |
| Voltage | 50.0V | |
| Termination Type | IDC | |
| Shell Size | 20.5 mm | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Polyamide | |
| Maximum Operating Temperature | 85°C | |
| Pole Format | 3 | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Circular Connector | ||
Number of Contacts 3 | ||
Mount Type Cable | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Orientation Straight | ||
Series Harax M12 | ||
Coding A | ||
Voltage 50.0V | ||
Termination Type IDC | ||
Shell Size 20.5 mm | ||
Minimum Operating Temperature -40°C | ||
Housing Material Polyamide | ||
Maximum Operating Temperature 85°C | ||
Pole Format 3 | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Contact Material Brass | ||
HARAX® M12-L Straight Circular Connectors
HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M12 connectors and does not require the use of special tools.
IP65/67 protection
Termination cycles 10 (with same cross section)
Cable diameters: 3 pole 5.5 → 7.2 mm, 4 pole 6 → 8 mm, 5 pole 6 → 8 mm
Conductor diameter: 3 & 4 pole 1.6 → 2.0 mm (22 - 18 AWG), 5 pole 1.2 → 2.0 mm (24 - 20 AWG)
Stock Number 707-3692 has a pre-leading contact
HARAX® Connectors
The HARTING HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M8/M12 connectors and does not require the use of special tools. Users only have to strip the cable insulation, insert the conductors and screw the connector together in order to produce a gas-proof and vibration resistant connection.
Related links
- HARTING Circular Connector Cable Plug IP65 Harax M12 Series
- HARTING Circular Connector Cable Socket IP65 Harax M12 Series
- HARTING Circular Connector Cable Plug IP65 Harax M12 Series
- HARTING Circular Connector Cable Plug IP65 Harax M12 Series
- HARTING Circular Connector Cable Plug IP65 Harax M12 Series
- HARTING Circular Connector Cable Socket IP65 Harax M12 Series
- HARTING Circular Connector Cable Socket IP65 Harax M12 Series
- HARTING Circular Connector Cable Plug IP65 M12 Series
