John Drummond MTL20 Voltage Indicator & Proving Unit Kit 28mA 50 V ac/dc, 100 V ac/dc, 200 V ac/dc, 400 V ac/dc, Kit
- RS Stock No.:
- 706-8589
- Mfr. Part No.:
- MTL20/PD
- Brand:
- John Drummond
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 706-8589
- Mfr. Part No.:
- MTL20/PD
- Brand:
- John Drummond
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- PH
Product Details
Drummond MTL20 Test Lamp and Proving Unit Safety Kit
Voltage level indicator & proving unit safety kit comprising:
MTL20 Drummond Test Lamp
Bright LED indication of voltage between 50V and 500V AC/DC
Four distinct bands of illumination above 50, 100, 200 and 400V AC/DC with a 360o viewing angle even in bright sunlight
Meets the UK Health and Safety Executive guidance notes on electricians test lamp (GS38)
Complies with BS EN 61243-3 and BS EN 61010. CAT IV 600V, CAT III 1000V
Four distinct bands of illumination above 50, 100, 200 and 400V AC/DC with a 360o viewing angle even in bright sunlight
Meets the UK Health and Safety Executive guidance notes on electricians test lamp (GS38)
Complies with BS EN 61243-3 and BS EN 61010. CAT IV 600V, CAT III 1000V
PD440 Proving Unit:
Essential to check the MTL20 for correct operation prior to working on electrical circuits
The PD440 is a 440Vac proving unit, designed to enable voltage indicators to be fully checked, in compliance with Health & Safety recommendations
Operating Temperature: -10°C to +40°C at max 70% RH
Battery: 6 x LR6 / MN1500 1.5V alkaline batteries or equivalent
Dimensions: 143 x 84 x 50mm
Weight: 400g approx including battery
6 AA batteries (required, see stock no. 591-225)
The PD440 is a 440Vac proving unit, designed to enable voltage indicators to be fully checked, in compliance with Health & Safety recommendations
Operating Temperature: -10°C to +40°C at max 70% RH
Battery: 6 x LR6 / MN1500 1.5V alkaline batteries or equivalent
Dimensions: 143 x 84 x 50mm
Weight: 400g approx including battery
6 AA batteries (required, see stock no. 591-225)
Supplied with
Carry case, right angled probe tip, two straight tips and instructions
Mains Voltage Indicators - Contact
Specifications
Attribute | Value |
---|---|
Test Current Rating | 28mA |
Output Voltage | 50 V ac/dc, 100 V ac/dc, 200 V ac/dc, 400 V ac/dc |
Power Source | Mains |
Dimensions | 213 x 112 x 72mm |
Weight | 350g |
Height | 72mm |
Length | 213mm |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -10°C |
Width | 112mm |
Related links
- John Drummond MTL10 Voltage Indicator & Proving Unit Kit 3.5mA 50...
- John Drummond MTL20/B, LED Voltage tester, 750V dc, From Unit...
- Socket & See VIP150/SP200 Kit Voltage Indicator & Proving Unit Kit...
- Proving Units
- John Drummond DRUMTL20, LED Voltage tester, 500V ac/dc, Mains...
- John Drummond DRUMTL10, LED Voltage tester, 500V ac/dc, Mains...
- Fluke Proving Units
- Martindale Proving Units