TE Connectivity, Dynamic 1000 Female Connector Housing, 2.5 mm Pitch, 20 Way, 2 Row Straight

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$6.41

(exc. GST)

$7.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 320 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 395$1.282$6.41
400 - 795$1.25$6.25
800 +$1.23$6.15

*price indicative

Packaging Options:
RS Stock No.:
706-4424
Mfr. Part No.:
1-1827864-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

20

Product Type

Connector Housing

Number of Rows

2

Pitch

2.5mm

Connector Gender

Female

Mount Type

Cable

For Use With

Wire-to-Panel Connector, Wire-to-Board Connector, Wire-to-Wire Connector

Orientation

Straight

Width

12.45mm

Standards/Approvals

No

Length

27.6mm

Series

Dynamic 1000

Housing Material

Polyethylene Terephthalate

TE Connectivity Dynamic 1200 Series Receptacle Housings


These Dynamic D-1200 series receptacle housings are part of the Dynamic D-1000 series connector system which is the smallest signal connector in the Dynamic connector range. The Compact design of the Dynamic D-1000 series enables it to be used in applications where space saving is required in miniaturized equipment applications. These Dynamic D-1200 receptacle housings have a 2.5mm pitch and feature a housing lance structure to help prevent contact lance breakage during Terminal process handling. A housing lock and keying are incorporated into the design for accurate and secure mating. These housings are also colour coded with the circuit number marked on them for accurate mating identification and wiring.

The socket contacts for these Dynamic D-1200 series receptacle housings must be purchased separately, see stock number 706-0416 typically

TE Connectivity Dynamic 1000 Series


Related links