ZF Illuminated DPST, On-Off Off-On Rocker Switch Panel

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$16.99

(exc. GST)

$18.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 20 April 2026
  • Plus 87 unit(s) shipping from 20 April 2026
  • Plus 32 unit(s) shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$16.99
50 - 99$16.73
100 +$16.41

*price indicative

Packaging Options:
RS Stock No.:
706-4042
Distrelec Article No.:
301-61-418
Mfr. Part No.:
KDH3AEA2GBB
Brand:
ZF
Find similar products by selecting one or more attributes.
Select all

Brand

ZF

Contact Configuration

DPST

Product Type

Rocker Switch

Legend

Blank

Switch Operation

On-Off

Housing Material

Polyamide 66

Panel Cutout Size

20.2 mm

Switch Contact Current

16A

Illuminated

Yes

Actuator Colour

Green

Series

KD

Mount Type

Panel

Terminal Type

Quick Connect

IP Rating

IP56

Contact DC Voltage

28V dc

Minimum Operating Temperature

85°C

Actuator Style

Round

Maximum Operating Temperature

-25°C

Switch Configuration

Off-On

Standards/Approvals

UL, VDE

Mechanical Life

100000Operations

COO (Country of Origin):
CN

KD Series Waterproof Double Pole Rocker Switches


KD series IP56-rated switches are available in illuminated (red or green actuator) and unilluminated (black actuator) versions.Robust and waterproof, teh KD series of double pole rocker switches are designed to fit a panel cut-out of 20.2 mm diameter.

Features and Benefits:


• Mechanical life: 100,000 cycles

• DC electrical life: 6,000 cycles

The KD Series includes:


• Stock number 706-4042 is a green illuminated rocker switch (On-Off)

• Stock number 706-4045 is a plain black rocker switch (On-Off)

• Stock number 706-4048 is a red illuminated rocker switch (On-Off)

• Stock number 706-4051 is a plain black rocker switch (On-On)

• Stock number 706-4054 is a plain black rocker switch (On-Off-On)

• Stock number 868-1660 is a red illuminated rocker switch (On-Off)

Related links