ZF Illuminated DPST, On-Off On-On Rocker Switch Panel

Subtotal (1 pack of 10 units)*

$38.10

(exc. GST)

$41.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$3.81$38.10

*price indicative

RS Stock No.:
868-1648
Mfr. Part No.:
YRM32F2BBRLN
Brand:
ZF
Find similar products by selecting one or more attributes.
Select all

Brand

ZF

Contact Configuration

DPST

Product Type

Rocker Switch

Switch Operation

On-Off

Housing Material

Nylon

Panel Cutout Size

22 x 30.5 mm

Switch Contact Current

16 A

Illuminated

Yes

Actuator Colour

Red

Series

WR

Mount Type

Panel

Terminal Type

Quick Connect

IP Rating

IP67

Actuator Style

Rectangular

Minimum Operating Temperature

-20°C

Contact DC Voltage

32V

Contact AC Voltage

250V

Maximum Operating Temperature

105°C

Switch Configuration

On-On

Standards/Approvals

VDE, UL, RoHS, IEC

Mechanical Life

50000Operations

COO (Country of Origin):
CN

YR Series Rocker Switches


YR series double pole rocker switches offer a high switching current in a compact design. The YR series is a snap-in mounted rocker switch with a high mechanical life in a rugged nylon 66 housing.

High current rating to 20 amps

Maintained action and momentary

Mechanical life: min. 50,000 operations

Related links