ZF Illuminated SPST, On-None-Off Rocker Switch Panel Mount
- RS Stock No.:
- 706-3972
- Mfr. Part No.:
- KRE2AEA2RBB
- Brand:
- ZF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 706-3972
- Mfr. Part No.:
- KRE2AEA2RBB
- Brand:
- ZF
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Contact Configuration | Single Pole Single Throw (SPST) | |
| Switch Operation | On-None-Off | |
| Panel Cut Out Width | 13mm | |
| Panel Cut Out Height | 19.4mm | |
| Contact Current Rating | 10 A @ 250 V ac | |
| Illuminated | Yes | |
| Actuator Colour | Red | |
| Mounting Type | Panel Mount | |
| IP Rating | IP65 | |
| Terminal Type | Quick Connect | |
| AC Voltage Rating | 125 V, 250 V | |
| DC Voltage Rating | 14 V, 28 V | |
| Actuator Shape | Rectangular | |
| Panel Cut Out Size | 19.4 x 13mm | |
| Maximum Operating Temperature | +85°C | |
| Mechanical Life | 100000Operations | |
| Contact Resistance | 50mΩ | |
| Operating Temperature Range | -25 → +85°C | |
| Case Material | Nylon 66 | |
| Minimum Operating Temperature | -25°C | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Contact Configuration Single Pole Single Throw (SPST) | ||
Switch Operation On-None-Off | ||
Panel Cut Out Width 13mm | ||
Panel Cut Out Height 19.4mm | ||
Contact Current Rating 10 A @ 250 V ac | ||
Illuminated Yes | ||
Actuator Colour Red | ||
Mounting Type Panel Mount | ||
IP Rating IP65 | ||
Terminal Type Quick Connect | ||
AC Voltage Rating 125 V, 250 V | ||
DC Voltage Rating 14 V, 28 V | ||
Actuator Shape Rectangular | ||
Panel Cut Out Size 19.4 x 13mm | ||
Maximum Operating Temperature +85°C | ||
Mechanical Life 100000Operations | ||
Contact Resistance 50mΩ | ||
Operating Temperature Range -25 → +85°C | ||
Case Material Nylon 66 | ||
Minimum Operating Temperature -25°C | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
Related links
- ZF Illuminated SPST, On-Off Rocker Switch Panel Mount
- ZF Illuminated SPST, On-Off Off-On Rocker Switch Panel
- ZF Illuminated SPST, On-Off On-None-On Rocker Switch Panel
- ZF Illuminated DPST, On-None-Off Rocker Switch Panel Mount
- ZF Illuminated DPST, On-Off Off-On Rocker Switch Panel
- ZF Illuminated DPST, On-Off On-None-On Rocker Switch Panel
- ZF Illuminated DPST, On-Off On-On Rocker Switch Panel
- ZF SPST, On-Off Rocker Switch Panel Mount
