RS PRO 150 μF Capacitor 450V dc, Snap-in
- RS Stock No.:
- 706-3308
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.21
(exc. GST)
$9.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 54 unit(s) ready to ship from another location
- Plus 194 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $8.21 |
| 25 - 124 | $8.15 |
| 125 + | $6.70 |
*price indicative
- RS Stock No.:
- 706-3308
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacitance | 150μF | |
| Product Type | Capacitor | |
| Voltage | 450V dc | |
| Construction | Radial Can | |
| Mount Type | Snap-in | |
| Polarity | Polar | |
| Height | 50mm | |
| Length | 50mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 22mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.1A | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Lead Pitch | 10mm | |
| Automotive Standard | No | |
| Series | RS PRO | |
| Tolerance | ±20 % | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacitance 150μF | ||
Product Type Capacitor | ||
Voltage 450V dc | ||
Construction Radial Can | ||
Mount Type Snap-in | ||
Polarity Polar | ||
Height 50mm | ||
Length 50mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 22mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.1A | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Lead Pitch 10mm | ||
Automotive Standard No | ||
Series RS PRO | ||
Tolerance ±20 % | ||
Dissipation Factor 20% | ||
- COO (Country of Origin):
- TW
RS PRO Aluminium Snap in Electrolytic Capacitor
Highly reliable and consistent general purpose Aluminium capacitors with terminal spacing set at 10mm enabling easy PCB plug in and designed with an explosive proof safety vent.;The electrolytic capacitors are suitable for use in a wide range of devices including communication equipment and particularly switching power supplies.
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Related links
- RS PRO 150 μF Capacitor 450V dc, Snap-in
- RS PRO 470 μF Capacitor 450V dc, Snap-in
- RS PRO 560 μF Capacitor 450V dc, Snap-in
- RS PRO 330 μF Capacitor 450V dc, Snap-in
- RS PRO 100 μF Capacitor 450V dc, Snap-in
- RS PRO 220 μF Capacitor 450V dc, Snap-in
- Vishay 150 μF Capacitor 450V dc, Snap-in
- KEMET 150 μF Capacitor 450V dc, Snap-in
