Legrand Hinge for Use with 130 x 130 mm Plexo Box 130 mm x 130mm
- RS Stock No.:
- 705-5688
- Mfr. Part No.:
- 0 358 00
- Brand:
- Legrand
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$48.87
(exc. GST)
$53.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $48.87 |
| 15 - 39 | $47.16 |
| 40 + | $45.00 |
*price indicative
- RS Stock No.:
- 705-5688
- Mfr. Part No.:
- 0 358 00
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Accessory Type | Hinge | |
| Product Type | Enclosure Accessory | |
| For Use With | 130 x 130 mm Plexo Box | |
| Width | 130mm | |
| Height | 130mm | |
| Colour | Grey | |
| IP Rating | IP55, IP66 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Accessory Type Hinge | ||
Product Type Enclosure Accessory | ||
For Use With 130 x 130 mm Plexo Box | ||
Width 130mm | ||
Height 130mm | ||
Colour Grey | ||
IP Rating IP55, IP66 | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
RoHS Status: Exempt
Legrand Plastic Enclosures
Legrand industrial enclosures are made from self-extinguishing light grey polypropylene and are halogen free. Two versions are available, offering either IP55/IK07 or IP66/IK08 protection. These enclosures conform to EN 60695 2-1.
Features and Benefits
Smooth sided housing
Equipment may be installed on a rail or solid plate
1/4-turn faceplate opening and closing using a flat screwdriver
Light grey RAL 7035
Polypropylene box and cover
Halogen free
Self-extinguishing 750° C
Temperature rating: –25° C to +40° C
IP55/IK07, stock nos. 705-5656, 705-5653, 705-5650 & 705-5669
IP66/IK08, stock nos. 705-5662, 705-5675 & 705-5666
Detachable clip-on cover retainer except stock no. 705-5697
Note
Available separately: set of 4 mounting lugs, stock no. 507-0521 and pair of lid hinges, stock no. 705-5688.
Standards
Conforms to EN 60695 2-1.
Related links
- Legrand Hinge for Use with 310 x 240 mm Plexo Box
- Legrand Wall Bracket for Use with Plexo Box
- Legrand Plexo Series Grey Plastic Junction Box 175 mm, 130 mm 81 mm
- Legrand Atlantic Series Polycarbonate Wall Box 175 mm x 130 mm x 81 mm
- Legrand Zamak Hinge for Use with Atlantic Enclosure
- Legrand Atlantic Series Polycarbonate Wall Box 140 mm x 85 mm x 81 mm
- Legrand Atlantic Series 304 Stainless Steel Wall Box 300 mm x 200 mm x 160 mm
- RS PRO Through Bolt 8 x 130 mm x 130 mm 9 mm
