Fluke 1555 Insulation Tester, 250V Min, 10000V Max, 2TΩ Max, CAT III 1000V
- RS Stock No.:
- 705-1960
- Mfr. Part No.:
- FLUKE 1555
- Brand:
- Fluke
Subtotal (1 unit)*
$9,975.00
(exc. GST)
$10,972.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,975.00 |
*price indicative
- RS Stock No.:
- 705-1960
- Mfr. Part No.:
- FLUKE 1555
- Brand:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Model Number p | 1555 | |
| Tester Type | Insulation Tester | |
| Minimum Test Voltage | 250V | |
| Maximum Test Voltage | 10000V | |
| Maximum Insulation Resistance Measurement | 2TΩ | |
| Display Type | LCD | |
| Test Current | 1 nA → 2 mA | |
| Battery Life | 750 Tests | |
| Power Source | Battery | |
| Battery Type | Rechargeable Lead Acid (Yuasa NP2.8-12) | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +50°C | |
| Safety Category | CAT III 1000 V, CAT IV 600V | |
| Safety Category Voltage | 1000 V, 600 V | |
| Safety Category Level | CAT III, CAT IV | |
| Dimensions | 277 x 269 x 160mm | |
| Length | 277mm | |
| Width | 269mm | |
| Weight | 3.7kg | |
| Height | 160mm | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Model Number p 1555 | ||
Tester Type Insulation Tester | ||
Minimum Test Voltage 250V | ||
Maximum Test Voltage 10000V | ||
Maximum Insulation Resistance Measurement 2TΩ | ||
Display Type LCD | ||
Test Current 1 nA → 2 mA | ||
Battery Life 750 Tests | ||
Power Source Battery | ||
Battery Type Rechargeable Lead Acid (Yuasa NP2.8-12) | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +50°C | ||
Safety Category CAT III 1000 V, CAT IV 600V | ||
Safety Category Voltage 1000 V, 600 V | ||
Safety Category Level CAT III, CAT IV | ||
Dimensions 277 x 269 x 160mm | ||
Length 277mm | ||
Width 269mm | ||
Weight 3.7kg | ||
Height 160mm | ||
- COO (Country of Origin):
- US
FLUKE Insulation Tester, 250V to 10kV DC Voltage Testing Range, Battery Powered - FLUKE 1555
Make sure your high-voltage equipment scores top marks with this insulation tester from FLUKE. It helps you take charge of electrical maintenance by measuring capacitance and leakage current. This lets you identify potential failures before they occur, so you can be sure your system is operating safely and at peak performance. Thanks to a long-lasting lead-acid battery, this dynamic device is good for 750 tests between charges, so you won't run out of juice in the middle of an important job. For maximum efficiency, it calculates the dielectric absorption and polarisation index automatically to give you all the information you need for accurate analysis. A large, easy-to-read LCD display means you can check your results in the blink of an eye.
Features & Benefits
• Wide operating temperature range between -20°C and +50°C for use in harsh conditions
• Light weight of 3.7kg for easy portability
• Broad voltage testing range between 250V and 10kV DC for versatility
Applications
• Switchgear testing
• Cable maintenance
What's included in the kit?
So you have everything you need to get started, this insulation tester is supplied with test cables and crocodile clips, an infrared USB adaptor, an AC power cord, a fitted 12V battery and FlukeView Forms Basic Software, all in a soft carry case.
Fluke 1550, 1555 5kV and 10kV Insulation Tester
High voltage insulation tester ideal for testing high voltage equipment including switchgear, motors, generators and cables.
Meets requirements of IEEE 43-2000
Capacitance and leakage current measurement
Resistance measurements up to 2TΩ (Fluke 1555)
Ramp function for breakdown testing
Voltage breakdown detection alerts and voltage reading up to 600 V ac or dc for increased user safety
99 measurements storage and recall and PC interface
Automatic calculation of Dielectric Absorption (DAR) and Polarization Index (PI)
Timer settings up to 99 minutes for timed tests
Guard system eliminates the effect of surface leakage current on high-resistance measurements
Large LCD display with analogue bargraph
Long life lead acid battery with over 750 tests between charges
EN 61010 safety rating CAT IV 1000 V, CAT III 1000 V
Contents
Fluke 1555 705-1960
Test cables with alligator clips (red, black, green)
AC power cord
Soft carrying case
Quick reference card
Software FVF-884X, FLUKEVIEW FORMS - BASIC FOR 8845/8846
Heavy duty alligator clip leads
Test cables with alligator clips (red, black, green)
AC power cord
Soft carrying case
Quick reference card
Software FVF-884X, FLUKEVIEW FORMS - BASIC FOR 8845/8846
Heavy duty alligator clip leads
Supplied with
Test cables & crocodile clips, infrared USB adaptor, AC power cord, 12V lead acid battery (fitted), FlukeView Forms Basic Software, user manual on CD-ROM, soft carrying case (Fluke 1555 only)
Fluke 1550 & 1555 kits include: IP67 hard case, NIST traceable certificate of calibration and additional ruggedized crocodile clips
Fluke 1550 & 1555 kits include: IP67 hard case, NIST traceable certificate of calibration and additional ruggedized crocodile clips
