Kubler HR 47 Hour Meter, Counter, 7 Digit Analogue, 60 Hz 130V ac
- RS Stock No.:
- 704-0670
- Mfr. Part No.:
- 3.474.901.084
- Brand:
- Kubler
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$69.99
(exc. GST)
$76.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $69.99 |
| 5 - 9 | $68.77 |
| 10 + | $67.49 |
*price indicative
- RS Stock No.:
- 704-0670
- Mfr. Part No.:
- 3.474.901.084
- Brand:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Product Type | Counter | |
| Display Type | Analogue | |
| Function | Hour Meter | |
| Connection Type | Screw | |
| Reset Method | No Reset | |
| Number of Digits | 7 | |
| Count Direction | Adding | |
| Maximum Supply Voltage | 130V ac | |
| Minimum Operating Temperature | -25°C | |
| Digit Height | 4mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE | |
| Maximum Count Frequency | 60Hz | |
| Depth | 52mm | |
| Weight | 50g | |
| Minimum Measurement | 0 to 99999.99 | |
| Maximum Measurement | 99999.99 | |
| Meter Type | Electromechanical | |
| Series | HR 47 | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Product Type Counter | ||
Display Type Analogue | ||
Function Hour Meter | ||
Connection Type Screw | ||
Reset Method No Reset | ||
Number of Digits 7 | ||
Count Direction Adding | ||
Maximum Supply Voltage 130V ac | ||
Minimum Operating Temperature -25°C | ||
Digit Height 4mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE | ||
Maximum Count Frequency 60Hz | ||
Depth 52mm | ||
Weight 50g | ||
Minimum Measurement 0 to 99999.99 | ||
Maximum Measurement 99999.99 | ||
Meter Type Electromechanical | ||
Series HR 47 | ||
Round Hour Meter - HR 47
Electromechanical Hour Meters with run indicator.
Hour meter with run indicator
Efficiently monitors and plans maintenance intervals
Run indicator displays status of the meter, whilst count value is read at a glance
Large optical figures, white and red on black
Suitable for any mounting position
Without reset and tamper-proof
High shock and impact resistance
Different input voltage models available:
10-80 Vdc, stock no.: 704-0676
100-130 Vac / 60 Hz, stock no.: 704-0670
187-264 Vac / 50 Hz, stock no.: 704-0689
Related links
- Kubler HR 47 Hour Meter 10 → 80 V dc
- Kubler HR 47 Hour Meter 187 → 264 V ac
- Kubler H57 Hour Meter 7 Digit 100 → 130 V ac
- Kubler HK17 Hour Meter 7 Digit Analogue 100 → 130 V ac
- Kubler H37 Hour Meter 7 Digit Analogue 100 → 130 V ac
- Kubler AH 57 Timer 60Hz, 100 → 130 V ac
- Kubler HC77 Counter 60Hz, 100 → 130 V ac
- Kubler SHK 07.1 Hour Meter 100 → 130 V ac
