Brainboxes RS422, RS485 USB B Female to D-sub, 9 Pin Male Interface Converter
- RS Stock No.:
- 703-3240
- Mfr. Part No.:
- US-842
- Brand:
- Brainboxes
Subtotal (1 unit)*
$733.58
(exc. GST)
$806.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $733.58 |
*price indicative
- RS Stock No.:
- 703-3240
- Mfr. Part No.:
- US-842
- Brand:
- Brainboxes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brainboxes | |
| Bus Type | RS422, RS485 | |
| Connector A | USB B | |
| Connector A Gender | Female | |
| Connector B | D-sub, 9 Pin | |
| Connector B Gender | Male | |
| USB Standard | USB 2.0 | |
| Select all | ||
|---|---|---|
Brand Brainboxes | ||
Bus Type RS422, RS485 | ||
Connector A USB B | ||
Connector A Gender Female | ||
Connector B D-sub, 9 Pin | ||
Connector B Gender Male | ||
USB Standard USB 2.0 | ||
- COO (Country of Origin):
- GB
Brainboxes Converter
The Brainboxes converter is a USB to serial adapter which has eight RS422/485 serial port. It has data transfer rates up to 921,600 baud rates. The 128byte deep transmit and 256byte receive FIFOS are coupled with 1Mbit line to drivers deliver uncompromising performance on your laptop/PC. This adaptor provides a quick, cost-efficient way to connect your computer to a serial comms enabled device. It also includes drivers for Windows 32bit and 64bit operating systems including Windows XP, Server 2003, Vista, Server 2008, Windows 7, Windows 8 and Windows 10. It also has additional drivers for Raspberry Pi, Mac OS X and Linux.
Features and Benefits
Metal case
High retention
Drivers for all popular operating systems
Works where many other USB to serial devices do not work
Unbreakable connection
High retention
Drivers for all popular operating systems
Works where many other USB to serial devices do not work
Unbreakable connection
Applications
Remote monitoring
Industrial sites
Software
Industrial sites
Software
Related links
- Brainboxes RS422 9 Pin Male Interface Converter
- Brainboxes RS422 9 Pin Male Interface Converter
- MOXA RS232 RS485 USB B Female to D-sub, 9 Pin Male Interface Converter
- Brainboxes RS422 9 Pin Male Converter Cable
- Brainboxes RS232 USB B Female to D-sub, 9 Pin Male Interface Converter
- Connective Peripherals RS232 RS485 USB B D-sub, 9 Pin Male Converter Cable
- Anybus CANopen RS422 9 Pin Male Interface Converter
- MOXA USB B Female to D-sub, 9 Pin Male Interface Converter
