RS PRO Black Thermoplastic 4-Arm Clamping Knob, M8, Threaded Through Hole
- RS Stock No.:
- 702-7715
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
$75.83
(exc. GST)
$83.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- 190 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $7.583 | $75.83 |
| 50 - 90 | $7.492 | $74.92 |
| 100 - 390 | $7.319 | $73.19 |
| 400 - 1990 | $7.099 | $70.99 |
| 2000 + | $5.82 | $58.20 |
*price indicative
- RS Stock No.:
- 702-7715
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Clamping Knob | |
| Thread Size | M8 | |
| Thread Length | 12mm | |
| Knob Shape | 4-Arm | |
| Mount Type | Threaded Through Hole | |
| Knob Diameter | 40 mm | |
| Body Material | Thermoplastic | |
| Insert Material | Steel | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Clamping Knob | ||
Thread Size M8 | ||
Thread Length 12mm | ||
Knob Shape 4-Arm | ||
Mount Type Threaded Through Hole | ||
Knob Diameter 40 mm | ||
Body Material Thermoplastic | ||
Insert Material Steel | ||
Colour Black | ||
Standards/Approvals No | ||
RS PRO Thermoplastic Cross Knobs
Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.
These cross-shaped handwheels from RS PRO are an ergonomic shape to ensure user comfort and ease of use. The knob handles are made from impact-resistant thermoplastic bodies and male knobs are fitted with a protruding screw insert (male) of either stainless steel or zinc-plated steel. Female knobs and threaded though knobs have threaded inserts of zinc-plated or stainless steel. Zinc-plated steel and stainless steel both provide wear resistance for the threads to ensure that the threads last throughout general use and are not easily damaged or sheared.
Zinc-plated steel: M8 x 12 (RS 7027715), M8 x 15 (RS 7027718), M10 x 15 (RS 7027712), M12 x 15 (RS 7027721).
Stainless steel: M8 x 15 (RS 7027740), M10 x 15 (RS 7027759), M12 x 15 (RS 7027752).
Zinc-plated steel: M6 x 25mm (RS 7027692), M8 x 20mm (RS 7027695), M8 x 30mm (RS 7027699), M8 x 25mm (RS 7027709), M10 x 25mm (RS 7027702), M12 x 30mm (RS 7027706).
Stainless steel: M6 x 25mm (RS 7027737), M8 x 20mm (RS 7027730), M8 x 30mm (RS 7027734), M8 x 25mm (RS 7027743), M10 x 25mm (RS 7027746).
Zinc-plated steel: M8 x 12 (RS 7027724), M10 x 15 (RS 7027728).
Stainless steel: M8 x 12 (RS 7027756), M10 x 15 (RS 7027765).
Features & Benefits
Applications
These cross-shaped knobs are used in a variety of applications, with the shape providing an ergonomic grip for user comfort and added torque to be applied by hand. The stainless steel screw threads will better endure outdoor environments or hygiene-focussed environments, such as medical and food preparation industries. The zinc screws are as strong, but it is not recommended to use them outdoors/near moisture as they are more susceptible to rust and this will effect the performance of the screw.
Related links
- RS PRO Black Thermoplastic 4-Arm Clamping Knob Threaded Through Hole
- RS PRO Black Thermoplastic 4-Arm Clamping Knob Threaded Through Hole
- RS PRO Black Thermoplastic 4-Arm Clamping Knob Threaded Through Hole
- RS PRO Black Thermoplastic 4-Arm Clamping Knob Threaded
- RS PRO Black Thermoplastic 4-Arm Clamping Knob Threaded
- RS PRO Black Polypropylene 4-Arm Clamping Knob Threaded Through Hole
- RS PRO Black 4-Arm Clamping Knob Threaded Stud
- RS PRO Black Phenolic 4-Arm Clamping Knob Threaded Stud
