Preci-Dip Right Angle Surface Mount Multiway Connector, 2 Contact(s), 2.54mm Pitch, 1 Row(s)

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
702-5126
Mfr. Part No.:
8MM-11-0002-02-131191
Brand:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Pitch

2.54mm

Number of Contacts

2

Number of Rows

1

Body Orientation

Right Angle

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Brass

Contact Plating

Gold

Current Rating

3.5A

Voltage Rating

100 V ac, 150 V dc

Gender

Male

Related links