Preci-Dip 813 Series Straight, Straight Through Hole, Through Hole Spring Loaded Connector, 8 Contact(s), 2.54 mm Pitch,
- RS Stock No.:
- 702-0461
- Mfr. Part No.:
- 813-S1-008-10-016101
- Brand:
- Preci-Dip
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 702-0461
- Mfr. Part No.:
- 813-S1-008-10-016101
- Brand:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Series | 813 | |
| Orientation | Straight, Straight | |
| Mount Type | Through Hole, Through Hole | |
| Product Type | Spring Loaded Connector | |
| Number of Contacts | 8 | |
| Pitch | 2.54 mm | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Contact Gender | Male | |
| Contact Material | Brass, Brass | |
| Contact Plating | Gold, Gold | |
| Current | 3.5 A | |
| Housing Material | Fibreglass Reinforced Polyethylene Terephthalate | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Row Pitch | 2.54 mm | |
| Standards/Approvals | No | |
| Termination Type | Solder | |
| Voltage | 150 V | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Series 813 | ||
Orientation Straight, Straight | ||
Mount Type Through Hole, Through Hole | ||
Product Type Spring Loaded Connector | ||
Number of Contacts 8 | ||
Pitch 2.54 mm | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Contact Gender Male | ||
Contact Material Brass, Brass | ||
Contact Plating Gold, Gold | ||
Current 3.5 A | ||
Housing Material Fibreglass Reinforced Polyethylene Terephthalate | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Row Pitch 2.54 mm | ||
Standards/Approvals No | ||
Termination Type Solder | ||
Voltage 150 V | ||
- COO (Country of Origin):
- CH
2.54 mm DIL Spring-Loaded Contacts,Through Hole
These Preci-dip DIL 813-S1 Series low resistance modular connectors have spring-loaded contacts (SLC) with through hole mounting into the PCB.
The Height dimension gives the initial height of the spring-loaded contacts
The plastic body height is 4 mm
The plunger stroke length is 1.4 mm
Preci-dip Spring-Loaded Connectors
A perfect alternative to conventional connection solutions. The electrical multipoint connection between the mobile piston and the clip guarantees low, stable electrical resistance values without micro-discontinuities, even when the piston is moving or vibrating, thus assuring maximum reliability.
Note
For counterpart SMT DIL Pad Connectors see stock number 702-0420 typical
Standards
UL 94V-0
Related links
- Preci-Dip 813 Series Straight Through Hole Spring Loaded Connector 2.54 mm Pitch Shrouded
- Preci-Dip 813 Series Straight Through Hole Spring Loaded Connector 2.54 mm Pitch Shrouded
- Preci-Dip 813 Series Straight Through Hole Spring Loaded Connector 2.54 mm Pitch Shrouded
- Preci-Dip 813 Series Straight Through Hole Spring Loaded Connector 2.54 mm Pitch Shrouded
- Preci-Dip 813 Series Straight Through Hole Spring Loaded Connector 2.54 mm Pitch Shrouded
- Preci-Dip 811 Series Straight Through Hole Spring Loaded Connector 2.54 mm Pitch Shrouded
- Preci-Dip Spring Loaded Connector 2.54 mm Pitch Shrouded
- Preci-Dip Straight Through Hole Spring Loaded Connector 2.54mm Pitch Shrouded
