Hirose DF3 Series Female Crimp Terminal, 28 AWG Min, 24 AWG Max

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
700-9821
Mfr. Part No.:
DF3-2428SC
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Gender

Female

Product Type

Crimp Terminal

For Use With

DF3 Connector Housing

Series

DF3

Minimum Wire Size AWG

28AWG

Contact Plating

Tin

Maximum Wire Size mm²

0.2mm²

Contact Material

Copper Alloy

Maximum Wire Size AWG

24AWG

Maximum Contact Resistance

30mΩ

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Crimp Socket Contacts for DF3 Series Crimp Socket Connectors


Crimp socket contacts for DF3 series crimp socket connectors. These crimp socket contacts are for use with a wire size range of 24 to 28 AWG or 22 AWG and have either tin or gold plating

DF3-2428SC is for use with wire size 24 to 28 AWG and has tin plating

DF3-2428SCC is for use with wire size 24 to 28 AWG and has gold plating.

DF3-22SC is for use with wire size 22 AWG and has tin plating

Jacket diameter 0.75 to 1.45 mm

2.0mm Single-Row Connector - Hirose DF3


Related links