WISKA EC308 Series Brass Earthing Clamp for Use with Combi 308 Junction Box

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$20.48

(exc. GST)

$22.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 362 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 22$10.24$20.48
24 - 48$10.105$20.21
50 +$9.915$19.83

*price indicative

RS Stock No.:
700-0795
Mfr. Part No.:
EC308
Brand:
WISKA
Find similar products by selecting one or more attributes.
Select all

Brand

WISKA

Product Type

Enclosure Accessory

Accessory Type

Earthing Clamp

For Use With

Combi 308 Junction Box

Material

Brass

IP Rating

IP66

Series

EC308

Standards/Approvals

VDE, DIN EN 60529, EN 60695-2-1

Hazardous Area Certification

No

COMBI 308 Junction Box


Introducing the range of professional junction boxes from WISKA. These boxes are water, flame, UV and impact resistant. Manufactured in flame-retardant & halogen-free material that is resistant to vegetable and animal fats, mineral oil, diesel, alcohol and weak acids. COMBI 308 series boxes have an integrated thread in which cable glands can be directly mounted into – without locknuts. These boxes feature a patented combination of thread and membrane saves you one further working process and a bellied lid that offers a 10% more room inside in comparison to regularly shaped boxes.

Features and Benefits:

• 10% more room inside, thanks to the bellied cover

• Solid thermoplastic housing made from 2 different moulded materials

• 8 elastic self-sealing membranes for cable entry without mechanical devices, with integrated M20 threads, no locknuts necessary

• Quick release lid screws made of plastic will not rust and stay securely in place

• Weatherproof, resistant to ultraviolet, shatterproof and impact resistant

• Flame retardant and halogen-free

• Mounting clip for snap-on fixing or via 2 internal openings outside of the sealing area

Wisko 308 boxes are in two colours:

• Grey (85 mm x 85 mm x 51 mm) - 7000802

• Black (85 mm x 85 mm x 51 mm) - 7000789

Optional Earthing Clamp for use with Combi 308 Junction Boxes is 7000795

Typical Application:

Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.

Typically junction boxes are used for:

• Connecting additional sockets to circuits

• Adding lighting points

• Extending circuits

• Electricity circuit repairs

Approvals & Certification:

• VDE

• IP66 according to DIN EN 60529

• Glow wire test 750°C acc. to EN 60695-2-11

• KEMA-KEUR

• CEBEC

FAQs:

Does this box come with terminal?

Yes, these boxes are supplied with a 5-pole terminal.

What's included in the set?

Boxes are supplied complete with:

• fast mounting clip

• 5-pole terminal

Related links