Lumberg, 322 14 Pole Straight M16 DIN Socket, DIN EN 60529, 3A, 60 V ac IP68, Threaded, Cable Female
- RS Stock No.:
- 698-9283
- Mfr. Part No.:
- 0322 14
- Brand:
- Lumberg
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 698-9283
- Mfr. Part No.:
- 0322 14
- Brand:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | DIN Socket | |
| Number of Contacts | 14 | |
| Current | 3A | |
| Mount Type | Cable | |
| Connector Size | M16 | |
| Connector Gender | Female | |
| Mating Type | Threaded | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| DIN Number | DIN EN 60529 | |
| Standards/Approvals | No | |
| Series | 322 | |
| Housing Material | Copper Zinc Alloy | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type DIN Socket | ||
Number of Contacts 14 | ||
Current 3A | ||
Mount Type Cable | ||
Connector Size M16 | ||
Connector Gender Female | ||
Mating Type Threaded | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
DIN Number DIN EN 60529 | ||
Standards/Approvals No | ||
Series 322 | ||
Housing Material Copper Zinc Alloy | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Lumberg DIN Connector
The Lumberg DIN connector is a 14-pole, female, din plug socket with an electrical rating of 60VAC and 3A. It is round with pins arranged in a circular pattern within the connector. It has chassis, cable mount plugs and sockets up to 12-way.
Features and Benefits
• Cable mount device
• Contact resistance ≤5mohm
• Operating temperature ranges between -40°C and 85°C
• Shielded at 360°
• Solder terminals
• Threaded joint device
Applications
• Automation technology
• Control engineering
• Medical instrumentation
• MIDI instruments
• PC keyboards
• Portable video devices and projectors
Certifications
• EN 60529
• IP68 rated
0322 Cable Sockets
Threaded joint and solder terminals
360° shielded
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Standards
IEC60130-9
Related links
- Lumberg DIN EN 60529 60 V ac IP68 Cable Female
- Lumberg DIN EN 60529 60 V ac IP68 Cable Female
- Lumberg DIN EN 60529 250 V ac IP68 Cable Female
- Lumberg DIN EN 60529 60 V ac IP68 Cable Female
- Lumberg DIN EN 60529 60 V ac IP68 Cable Female
- Lumberg DIN EN 60529 250 V ac IP68 Cable Female
- Lumberg DIN EN 60529 250 V ac IP68 Cable Female
- Lumberg DIN EN 60529 60 V ac IP68 Cable Female
