- RS Stock No.:
- 696-3531
- Mfr. Part No.:
- PACOFP-40-2
- Brand:
- ebm-papst
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 696-3531
- Mfr. Part No.:
- PACOFP-40-2
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
Product Details
Plastic Filter Units
Note
Specifications
Attribute | Value |
---|---|
Filter Type | Fan Mounted Filter |
Fan Size | 40mm |
Dimensions | 40 x 40mm |
Thickness | 6.3mm |
Frame Material | Plastic |
Length | 40mm |
Width | 40mm |