- RS Stock No.:
- 494-7975
- Mfr. Part No.:
- FP80T
- Brand:
- ebm-papst
49 In AU stock for next working day delivery
10 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) 1 Bag of 5
$45.87
(exc. GST)
$50.46
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $45.87 | $9.174 |
*price indicative |
- RS Stock No.:
- 494-7975
- Mfr. Part No.:
- FP80T
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
Product Details
ebm-papst Fan Filter
The ebm-papst fan filter replacement pad achieves a 60% dust particle retention and is heat resistant to 100⁰C. The pad is made of white polyester type KS-22. A finger guard is attached to the fan with screws. The mesh screen and filter are then retained by the outer cover, which clips over the finger guard.
This pad is used with PMFA120T filter assembly suitable for 80mm and 80mm fan size.
This pad is used with PMFA120T filter assembly suitable for 80mm and 80mm fan size.
Features and Benefits
Low profile design
Quick change
Filter pad can be changed without switching off fan
Utilises the existing hole fixing positions
Quick change
Filter pad can be changed without switching off fan
Utilises the existing hole fixing positions
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Filter Type | Fan Mounted Filter |
Fan Size | 80mm |
Dimensions | 80 x 80mm |
Filter Material | PET |
Length | 80mm |
Width | 80mm |
Related links
- 80mm Fan
- RS PRO Drill Vice x 32mm 80mm x 80mm, 4.5kg
- RS PRO Black, Yellow Shape Memory Industrial Post 80mm 80mm
- Pinet Steel Butt Hinge, 80mm x 80mm x 2.5mm
- KEMET Polymer 80mm x 80mm x 0.2mm
- Pinet Stainless Steel Butt Hinge, 80mm x 80mm x 3mm
- Pinet Stainless Steel Butt Hinge, 80mm x 80mm x 2.5mm
- Pinet Steel Hinge Leaf, 80mm x 80mm x 3mm