ebm-papst Fan Filter for 80mm Fans, PET Filter, Plastic Frame, 86.5 x 86.5mm
- RS Stock No.:
- 221-336
- Mfr. Part No.:
- PMFA80T
- Brand:
- ebm-papst
121 In AU stock for next working day delivery
3437 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$11.36
(exc. GST)
$12.50
(inc. GST)
Units | Per unit |
---|---|
1 + | $11.36 |
- RS Stock No.:
- 221-336
- Mfr. Part No.:
- PMFA80T
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
Product Details
ebm-papst Fan Filter Assembly
The ebm-papst fan filter assembly consists of an outer cover a filter pad, a mesh screen and a finger guard. The cover, mesh and finger guard is made of Zytel nylon resin. The finger guard allows the filter medium to be changed without the equipment having to be switched off. The pad achieves 60% dust particle retention. It is manufactured of white polyester type KS-22. The assembly is available with a length of 86.5mm and width of 86.5mm. This assembly is suitable for 80mm and 80mm fan size.
Features and Benefits
Compact, low profile design
Rigged construction
Quick change filter pad
Utilize existing hole fixing positions
Filter pad can be changed without switching off the fan as the finger guard remains in place
Rigged construction
Quick change filter pad
Utilize existing hole fixing positions
Filter pad can be changed without switching off the fan as the finger guard remains in place
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Filter Type | Fan Mounted Filter |
Fan Size | 80mm |
Dimensions | 86.5 x 86.5mm |
Thickness | 11mm |
Frame Material | Plastic |
Filter Material | PET |
Length | 86.5mm |
Width | 86.5mm |
Related links
- ebm-papst Fan Filter for 119mm Fans, PET Filter, Plastic Frame, 126 x 126mm
- ebm-papst Fan Filter for 80mm Fans, PET Filter, 80 x 80mm
- ebm-papst Fan Filter for 119mm Fans, PET Filter, 120 x 120mm
- ebm-papst Fan Filter for 80mm Fans, Steel Filter, Steel Frame, 85 x 85mm
- ebm-papst Fan Filter for 80mm Fans, PC, Synthetic Fibre Filter,...
- ebm-papst Fan Filter, Wire Mesh Filter, Glass Fibre Reinforced...
- ebm-papst Fan Filter for 80mm Fans, Synthetic Fibre Filter, 80 x 80mm
- ebm-papst Fan Filter for 80mm Fans, 80 x 80mm