Harting SEK 19 Series Right Angle Through Hole PCB Header, 6 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 693-5693
- Mfr. Part No.:
- 09195066913
- Brand:
- HARTING
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 693-5693
- Mfr. Part No.:
- 09195066913
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | SEK 19 | |
| Pitch | 2.54mm | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series SEK 19 | ||
Pitch 2.54mm | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CH
High Temperature Headers
A range of the High Temperature Harting SEK SMC Board Connector Headers with short levers and a pin length of 2.9 mm.
The temperature range of these SEK SMC Headers is -55 to +125 °C with a maximum of 240 °C for 60 s during reflow soldering. The higher temperature limit includes the local ambient and heating effect of the contacts under load.
The temperature range of these SEK SMC Headers is -55 to +125 °C with a maximum of 240 °C for 60 s during reflow soldering. The higher temperature limit includes the local ambient and heating effect of the contacts under load.
Performance level 2
PCB hole Ø 1± 0.1 mm
PCB hole Ø 1± 0.1 mm
Note
Headers and Sockets (IDC Termination)
Related links
- HARTING SEK 19 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 19 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 19 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 19 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 19 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 19 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 19 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 19 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
