APEM 18000 Series Miniature Push Button Switch, Momentary, Panel, 12.5 x 15 mm Cutout, SPDT, IP65, 30 V dc 250 V ac
- RS Stock No.:
- 693-1348
- Mfr. Part No.:
- 18835CD+U1202
- Brand:
- APEM
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$26.09
(exc. GST)
$28.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 56 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $26.09 |
| 10 - 49 | $25.65 |
| 50 - 99 | $24.81 |
| 100 - 249 | $24.02 |
| 250 + | $23.51 |
*price indicative
- RS Stock No.:
- 693-1348
- Mfr. Part No.:
- 18835CD+U1202
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Miniature Push Button Switch | |
| Actuator Colour | Silver | |
| Switch Operation | Momentary | |
| Panel Cutout Size | 12.5 x 15 mm | |
| Series | 18000 | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder | |
| IP Rating | IP65 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Button | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 30V dc | |
| Maximum Operating Temperature | 65°C | |
| Switch Configuration | 2P | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Miniature Push Button Switch | ||
Actuator Colour Silver | ||
Switch Operation Momentary | ||
Panel Cutout Size 12.5 x 15 mm | ||
Series 18000 | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Solder | ||
IP Rating IP65 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Button | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 30V dc | ||
Maximum Operating Temperature 65°C | ||
Switch Configuration 2P | ||
Standards/Approvals RoHS | ||
Switch Contact Current 100 mA | ||
- COO (Country of Origin):
- FR
Miniature Microswitch Action Switch
From Apem, this momentary action switch is available as either a Single Pole Double Throw (See Stock No: 320-988) and Double Pole Double Throw ( see Stock No: 320-994).
This 18000 Series miniature switch features gold plated copper contacts and a microswitch action that ensures high precision and reliability. It is ideal for signal switching applications.
The narrow actuator can be modified with interchangeable push-button caps.
Features and Benefits:
• Connection is via solder lug terminals
• Microswitch action
• 0.5mm total travel with 0.25mm over travel
Available in this range:
• Stock No: 320-988 is a SPDT Push-button switch
• Stock No: 320-994 is a DPDT Push-button switch
• Stock No: 693-1348 is an SP Push-button Switch with black bezel
• Stock No: 693-1345 is an SP Push-button switch with a red bezel
• Stock No: 693-1341 is a DP Push-button switch with a black bezel
• Stock No: 693-1345 is a DP Push-button switch with a red bezel
• Stock No: 103-5782 is a black Push-button cap
• Stock No: 103-5798 is a red Push-button cap
Related links
- APEM 18000 Series Miniature Push Button Switch Panel SPDT 30 V dc 120 V ac
- APEM 18000 Series Miniature Push Button Switch Panel DPDT 30 V dc
- APEM 18000 Series Miniature Push Button Switch Panel SPDT, 30 V dc 125 V ac
- APEM 8000 Series Miniature Push Button Switch Panel SPDT 30 V dc 250 V ac
- APEM 18000 Series 16 mm Cutout IP65
- APEM Orange Push Button Cap for Use with Apem 18000 Series (Snap Action Momentary Push Button Switch), 4 x 5mm
- APEM Red Push Button Cap for Use with Apem 18000 Series (Snap Action Momentary Push Button Switch)
- APEM Black Push Button Cap for Use with Apem 18000 Series (Snap Action Momentary Push Button Switch)
