Amphenol Communications Solutions L17H 15 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
691-8840
Mfr. Part No.:
L17H2330131
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

15

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

Mounting Hardware

4-40 UNC Female Screwlocks, Boardlocks

Termination Method

Solder

Current Rating

3.0A

Housing Material

Steel

Voltage Rating

250 V ac

Length

39.24mm

Width

25.7mm

Depth

31.6mm

Dimensions

39.24 x 25.7 x 31.6mm

Contact Material

Brass

Contact Plating

Gold over Nickel

Series

L17H

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55.0°C

COO (Country of Origin):
CN

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links