JAE MX34 Series Right Angle Through Hole PCB Header, 7 Contact(s), 2.2mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 690-8929
- Mfr. Part No.:
- MX34007NF1
- Brand:
- JAE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 690-8929
- Mfr. Part No.:
- MX34007NF1
- Brand:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Series | MX34 | |
| Pitch | 2.2mm | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Current Rating | 3.0A | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Series MX34 | ||
Pitch 2.2mm | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Current Rating 3.0A | ||
MX34 90° Header 1 Row
For MX34 socket housings see typical stock number 690-9871
JAE MX34 Series Automotive Connectors
The MX34 series connectors are compact, non-waterproof board-to-cable connectors, and are developed for automotive use.,The up to 40 poles reduces mating and unmating force to 80N or less and improves workability. Furthermore, automotive connector requirements such as the preset type of double locking mechanism and box type of pin header are satisfied
Socket contact with box-type pin header provides a durable combination to external forces
Contacts are highly resistant to twisting and equipped with a proven double leaf spring
The preset-type retainer needs to be completely inserted into the housing for the connector to be engaged, therefore any incomplete contact insertion is detected
The Lock spring is equipped with a bridge which protects the contact from external load
Contacts are highly resistant to twisting and equipped with a proven double leaf spring
The preset-type retainer needs to be completely inserted into the housing for the connector to be engaged, therefore any incomplete contact insertion is detected
The Lock spring is equipped with a bridge which protects the contact from external load
Related links
- Hirose DF61 Series Straight Surface Mount PCB Header 2.2mm Pitch Shrouded
- JAE MX34 Series Straight Through Hole PCB Header 2.2 mm Pitch Shrouded
- JAE MX34 Series Right Angle Through Hole PCB Header 2.2 mm Pitch Shrouded
- JAE MX34 Series Straight Through Hole PCB Header 2.2 mm Pitch Shrouded
- JAE MX34 Series Straight Through Hole PCB Header 2.2 mm Pitch Shrouded
- JAE MX34 Series Right Angle Through Hole PCB Header 2.2 mm Pitch Shrouded
- JAE MX34 Series Right Angle Through Hole PCB Header 2.2 mm Pitch Shrouded
- JAE MX34 Series Right Angle Through Hole PCB Header 2.2 mm Pitch Shrouded
