Amphenol Limited, BS1Size 12 Straight Circular Connector Backshell Strain Relief, For Use With Group L Connector

Bulk discount available

Subtotal (1 unit)*

$52.35

(exc. GST)

$57.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$52.35
5 - 24$50.80
25 - 49$49.25
50 - 99$48.21
100 +$47.17

*price indicative

RS Stock No.:
689-8777
Mfr. Part No.:
BS1SRL12999XY
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

For Use With

Group L Connector

Product Type

Circular Connector Backshell

Shell Size

12

Orientation

Straight

Gender

Female

Housing Material

Aluminium

Colour

Black

Length

33.27mm

Strain Relief

Yes

Series

BS1

Standards/Approvals

No

COO (Country of Origin):
IN

Mil-C 38999 BS1 Series– Strain Relief Clamp


From Amphenol, this Strain Relief Clamp is for use with Mil-C 38999 Series Connector III. The clamp keeps the cable tidy after termination and provides excellent strain relief at the termination area. This back clamp is ideal for use when environmental protection is not a concern and weight saving a major consideration.

Features and Benefits


· Aluminium Alloy, Zinc cobalt plated

· Straight and 90 degree available

· Cost effective

· Weight save

· Rohs compliant

Available in this Range


Stock No. 689-8765 is a MIL-C 38999 Strain Relief Backshell size 9;Stock No. 689-8774 is a MIL-C 38999 Strain Relief Backshell size 11;Stock No. 689-8777 is a MIL-C 38999 Strain Relief Backshell size 13;Stock No. 689-8780 is a Right Angle MIL-C 38999 Strain Relief Backshell size 9

MIL-C-38999 Accessories


Related links