- RS Stock No.:
- 689-8771
- Mfr. Part No.:
- BS1SRL14999XY
- Brand:
- Amphenol
Discontinued product
- RS Stock No.:
- 689-8771
- Mfr. Part No.:
- BS1SRL14999XY
- Brand:
- Amphenol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Mil-C 38999 BS1 Series– Strain Relief Clamp
From Amphenol, this Strain Relief Clamp is for use with Mil-C 38999 Series Connector III. The clamp keeps the cable tidy after termination and provides excellent strain relief at the termination area. This back clamp is ideal for use when environmental protection is not a concern and weight saving a major consideration.
Features and Benefits
· Aluminium Alloy, Zinc cobalt plated
· Straight and 90 degree available
· Cost effective
· Weight save
· Rohs compliant
· Straight and 90 degree available
· Cost effective
· Weight save
· Rohs compliant
Available in this Range
Stock No. 689-8765 is a MIL-C 38999 Strain Relief Backshell size 9
Stock No. 689-8771 is a MIL-C 38999 Strain Relief Backshell size 15
Stock No. 689-8774 is a MIL-C 38999 Strain Relief Backshell size 11
Stock No. 689-8777 is a MIL-C 38999 Strain Relief Backshell size 13
Stock No. 689-8780 is a Right Angle MIL-C 38999 Strain Relief Backshell size 9
Stock No. 689-8783 is a Right Angle MIL-C 38999 Strain Relief Backshell size11
Stock No. 689-8787 is a Right Angle MIL-C 38999 Strain Relief Backshell size13
Stock No. 689-8796 is a Right Angle MIL-C 38999 Strain Relief Backshell size15
MIL-C-38999 Accessories
Specifications
Attribute | Value |
---|---|
For Use With | Group L Connector |
Shell Size | 14 |
Body Orientation | Straight |
Housing Material | Aluminium |
Length | 34.29mm |
Strain Relief | Yes |
Series | BS1 |