Murata Power Solutions OKX DC-DC Converter, 0.75 → 5.5V dc/ 16A Output, 8.3 → 14 V dc Input, 80W, Through
- RS Stock No.:
- 689-4750
- Mfr. Part No.:
- OKX-T/16-D12P-C
- Brand:
- Murata Power Solutions
22 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$26.02
(exc. GST)
$28.62
(inc. GST)
Units | Per unit |
1 - 28 | $26.02 |
29 - 56 | $25.71 |
57 + | $25.24 |
- RS Stock No.:
- 689-4750
- Mfr. Part No.:
- OKX-T/16-D12P-C
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata 10A & 16A Single Output Regulated Non-Isolated DC-DC Converter - OKX Series
Non-isolated (PoL) module
Wide input voltage range
10A and 516A output currents
Adjustable output voltage via external resistors
Output ON/OFF inhibit
Output voltage sense
Over temperature and over current protection
SIP through hole package
Wide input voltage range
10A and 516A output currents
Adjustable output voltage via external resistors
Output ON/OFF inhibit
Output voltage sense
Over temperature and over current protection
SIP through hole package
Note
Stk nos. 689-4731, 689-4744, 689-4741 and 689-4753 have a negative on/off polarity.
Stk nos. 689-4735, 689-4747, 689-4750 and 689-4757 have a positive on/off polarity.
Stk nos. 689-4744, 689-4747, 689-4753 and 689-4757 feature Sequence/Tracking input, allowing controlled ramp-up and ramp-down outputs.
Stk nos. 689-4735, 689-4747, 689-4750 and 689-4757 have a positive on/off polarity.
Stk nos. 689-4744, 689-4747, 689-4753 and 689-4757 feature Sequence/Tracking input, allowing controlled ramp-up and ramp-down outputs.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 0.75 → 5.5V dc |
Input Voltage Range | 8.3 → 14 V dc |
Power Rating | 80W |
Input Voltage Nominal | 12 V dc |
Output Current | 16A |
Mounting Type | Through Hole |
Isolated | No |
Number of Outputs | 1 |
Package | SIP |
Length | 50.8mm |
Width | 9.4mm |
Depth | 12.7mm |
Series | OKX |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Related links
- Infineon TLF35584QVVS2XUMA2 DC-DC DC-DC Converter 48-Pin, VQFN
- TDK-Lambda EZA DC-DC Converter 300 → 380 V dc 2.496kW, Rack
- Recom RH DC-DC Converter ±4.5 V dc 1W +90°C Max Temp -40°C Min
- Infineon TLF35584QKVS1XUMA2 DC-DC DC-DC Converter 64-Pin, LQFP
- Recom RH DC-DC Converter ±21.6 V dc 1W +90°C Max Temp -40°C
- DC-DC DC-DC Converter PQFN
- Recom RH DC-DC Converter ±10.8 V dc 1W +90°C Max Temp -40°C
- Recom RH DC-DC Converter ±13.5 V dc 1W +90°C Max Temp -40°C