Brainboxes USB to Serial Interface Converter 8
- RS Stock No.:
- 688-3334
- Distrelec Article No.:
- 304-20-760
- Mfr. Part No.:
- US-279
- Brand:
- Brainboxes
Subtotal (1 unit)*
$613.40
(exc. GST)
$674.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $613.40 |
*price indicative
- RS Stock No.:
- 688-3334
- Distrelec Article No.:
- 304-20-760
- Mfr. Part No.:
- US-279
- Brand:
- Brainboxes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brainboxes | |
| Bus Type | USB to Serial | |
| Product Type | Interface Converter | |
| Input Port | USB Type B | |
| Output Port | 8xDB9 connector (9 Pin Male) | |
| Maximum Baud Rate | 921.6kbps | |
| Number of Ports | 8 | |
| Desktop/Rack Mount | Desktop | |
| Standards/Approvals | EMC: CE, EIA - RS232, WEEE, RoHS, Microsoft Certified Gold Partner | |
| Select all | ||
|---|---|---|
Brand Brainboxes | ||
Bus Type USB to Serial | ||
Product Type Interface Converter | ||
Input Port USB Type B | ||
Output Port 8xDB9 connector (9 Pin Male) | ||
Maximum Baud Rate 921.6kbps | ||
Number of Ports 8 | ||
Desktop/Rack Mount Desktop | ||
Standards/Approvals EMC: CE, EIA - RS232, WEEE, RoHS, Microsoft Certified Gold Partner | ||
Converter USB to Serial RS232
Brainboxes USB to Serial converter adapters come in 1, 2, 4 and 8 ports as RS232 version.
USB to RS232 converter
Baud rates from 110 to 921,600
Simple installation
Works where many USB to serial converters do not
Brainboxes proven software drivers, enable the serial port to behave just like a real COM port attached to the PC motherboard
Robust software for excellent application compatibility
Brainboxes Lifetime Warranty and Support
US-701 - 4 Port (stock-no. 688-3337)
US-279 - 8 Port (stock-no. 688-3334)
Related links
- Brainboxes RS232 USB B Female to D-sub, 9 Pin Male Interface Converter
- Brainboxes RS232 USB A Female to D-sub, 9 Pin Male Interface Converter
- Roline RS232 USB Mini B Female to D-sub, 9 Pin Male Interface Converter
- Brainboxes RS422 9 Pin Male Interface Converter
- MOXA RS232 RS485 USB B Female to D-sub, 9 Pin Male Interface Converter
- MOXA USB B Female to D-sub, 9 Pin Male Interface Converter
- StarTech.com RS232 USB A Male to D-sub, 9 Pin Male Interface Converter
- StarTech.com RS232 USB A Female to D-sub, 9 Pin Male Interface Converter
