JST Crimp Extraction Tool, YC Series
- RS Stock No.:
- 688-0871
- Mfr. Part No.:
- EJ-PHD
- Brand:
- JST
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$137.04
(exc. GST)
$150.74
(inc. GST)
Units | Per unit |
---|---|
1 + | $137.04 |
- RS Stock No.:
- 688-0871
- Mfr. Part No.:
- EJ-PHD
- Brand:
- JST
Technical data sheets
Legislation and Compliance
Product Details
PHD Series Tooling
,
688-0871 Extraction tool for PHD Series contacts
Note
For PHD Series contacts see typical stock number 688-1381
2.0mm Wire to Board JST - PHD Series
The PHD Series is a 2.0mm (.079") pitch, crimp style, double-row, Wire-to-Board connector. It is designed to meet the demand for high density and low-profile connection.
Specifications
Attribute | Value |
---|---|
Tool Type | Extraction Tool |
Series | YC |