- RS Stock No.:
- 687-7159
- Mfr. Part No.:
- 08-70-0102
- Brand:
- Molex
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 100)
$0.151
(exc. GST)
$0.166
(inc. GST)
Units | Per unit | Per Pack* |
100 - 3900 | $0.151 | $15.10 |
4000 - 7900 | $0.149 | $14.90 |
8000 + | $0.146 | $14.60 |
*price indicative |
- RS Stock No.:
- 687-7159
- Mfr. Part No.:
- 08-70-0102
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Molex SPOX Receptacle and Pin Terminals
SPOX receptacle and pin terminals for use in the SPOX series plug and receptacle housings. These SPOX terminals have a spring box style design which incorporates multiple points of contact for high electrical reliability. This design also protects the mating face area and prevents fish-hooking from wires during handling. These SPOX pin and receptacle terminals are available wire size ranges from 28 AWG to 18 AWG
Application:
• Communication
• Networking
• Networking
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
3.96mm Molex SPOX Range
The SPOX range has a terminal which is like a "spring box". This design enables multiple points of contact which protects the mating interface area and also prevents fish-hooking from wires during handling.
Specifications
Attribute | Value |
---|---|
Gender | Male |
For Use With | SPOX Connector Housing |
Series | SPOX |
Minimum Wire Size mm² | 0.08mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 0.35mm² |
Contact Plating | Tin |
Minimum Wire Size AWG | 28AWG |
Maximum Wire Size AWG | 22AWG |
Contact Material | Brass |
Series Number | 5241 |
Maximum Contact Resistance | 20mΩ |
Maximum Current | 3A |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |