Omron PCB Mount Power Relay, 12V dc Coil, 20A Switching Current, SPST
- RS Stock No.:
- 686-7039
- Mfr. Part No.:
- G4A-1A-PE DC12
- Brand:
- Omron
Bulk discount available
Price (ex. GST) Each (In a Bag of 5)
$11.608
(exc. GST)
$12.769
(inc. GST)
40 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Bag** |
---|---|---|
5 - 120 | $11.608 | $58.04 |
125 - 245 | $11.464 | $57.32 |
250 + | $11.198 | $55.99 |
**price indicative
Related links
- Omron PCB Mount Power Relay 20A Switching Current, SPST
- Omron Plug In Power Relay 20A Switching Current, SPST
- Omron PCB Mount Power Relay 20A Switching Current, SPST
- Omron PCB Mount Power Relay 20A Switching Current, SPST-NO
- Omron PCB Mount Non-Latching Relay 20A Switching Current, SPST
- Omron PCB Mount Power Relay 36A Switching Current, SPST
- Omron PCB Mount Power Relay 16A Switching Current, SPST
- Omron PCB Mount Power Relay 3A Switching Current, SPST