Omron PCB Power Relay, 24V dc Coil, 20A Switching Current, SPST

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 5 units)*

$42.04

(exc. GST)

$46.245

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 120 unit(s) shipping from 15 June 2026
  • Plus 175 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 120$8.408$42.04
125 - 245$8.262$41.31
250 +$8.038$40.19

*price indicative

Packaging Options:
RS Stock No.:
686-7032
Distrelec Article No.:
304-35-520
Mfr. Part No.:
G4A-1A-PE DC24
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

SPST

Mount Type

PCB

Series

G4A

Terminal Type

Through Hole

Switching Current

20A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-25°C

Coil Resistance

640Ω

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, VDE, UL, CSA

Width

16mm

Length

30.5mm

Height

26.8mm

Contact Material

Silver Alloy

COO (Country of Origin):
CN

G4A Series


Ideal for motor switching

80A surge current

H26.57xW30.5xD16 mm

Note

For other G4A versions with quick connect terminals see stk nos 683-9065, 200-2020, 686-7020 typically

Approvals

UL, CSA, VDE

Related links