HARWIN Archer M52 Series Straight Surface Pin Header, 5 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded

This image is representative of the product range

Temporarily out of stock
Packaging Options:
RS Stock No.:
681-3001
Mfr. Part No.:
M52-040000P0545
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

Pin Header

Series

Archer M52

Pitch

1.27mm

Current

1A

Number of Contacts

5

Housing Material

Nylon

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Row Pitch

1.27mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

COO (Country of Origin):
TW

Unshrouded Headers


M50-350/360/390 Series unshrouded headers mate with M50-300/310/311/315/320 Series socket headers typical stock number 681-0692

M52-xxxxxxP/S/V/Wxxxx Series unshrouded headers mate with M52-500/505/510/515 Series socket headers typical stock number 681-3023

1.27mm Harwin M50 Series


Related links