TE Connectivity XFP Connector Male 30-Position, 788862-1
- RS Stock No.:
- 680-9711
- Mfr. Part No.:
- 788862-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 680-9711
- Mfr. Part No.:
- 788862-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | XFP | |
| Form Factor | XFP | |
| Gender | Male | |
| Number of Ports | 1 | |
| Number of Contacts | 30 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type XFP | ||
Form Factor XFP | ||
Gender Male | ||
Number of Ports 1 | ||
Number of Contacts 30 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Housing Material Liquid Crystal Polymer | ||
Termination Method Solder | ||
TE Connectivity XFP Connectors
30 way receptacle style SMT connectors for XFP cages (see stock number 712-2542 typically). These 30 way XFP connectors have LCP housings, phosphor bronze gold plated contacts and are PCB double sided (belly to belly) mounting.
XFP connector, stock number 680-9711, has 0.38 μm gold plated contacts
XFP connector, stock number 717-4369, has 0.76 μm gold plated contacts which are enhanced for high speed signals
XFP connector, stock number 680-9711, has 0.38 μm gold plated contacts
XFP connector, stock number 717-4369, has 0.76 μm gold plated contacts which are enhanced for high speed signals
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
SPF Cage
Related links
- TE Connectivity XFP Connector Male 30-Position, 788862-1
- TE Connectivity XFP Female 2-Port 30-Position, 1367500-1
- TE Connectivity QSFP Dust Cover for XFP Connector
- TE Connectivity QSFP Dust Cover for XFP Connector, 1888810-2
- Amphenol Communications Solutions Pluggable I/O Connector QSFP-DD I/O Connector Male PCB 1 Port 76-Position
- Amphenol Communications Solutions Pluggable I/O Connector QSFP-DD I/O Connector Male PCB 1 Port 76-Position,
- Pluggable I/O Connector Accessories
- Amphenol Communications Solutions Pluggable I/O Connector QSFP-DD I/O Connector Male Solder 1 Port 76-Position
