TE Connectivity, M39029/64-369 Series, size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$13.96

(exc. GST)

$15.355

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 25 left, ready to ship
  • Plus 8,215 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 245$2.792$13.96
250 - 1245$2.746$13.73
1250 +$2.258$11.29

*price indicative

Packaging Options:
RS Stock No.:
680-9210
Mfr. Part No.:
205089-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

D-Sub Connector Contact

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Contact Type

Signal

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

0.6mm²

Series

M39029/64-369

Contact Size

20

Termination Type

Crimp

Standards/Approvals

RoHS

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

24AWG

The TE Connectivity 205089-1 is a pin contact from the HD 20 series. It is designed for use with the AMPILITE range. This screw-machined crimp contact is MADE from nickel with a gold plating. It is designed to snap-fit into your chosen housing for easy assembly. The contact is then crimped to a wire with a size of 0.2-0.6mm² (24-20AWG).

• Contact size: 20

• 7.5A contact current rating

• Pin diameter: 0.041 mm

• Colour coded: Orange, Blue, White

Versions Available:

(170-9473) – bag of 1000

(680-9210) – pack of 5

AMPLIMITE D-Sub Connector, Series 109, MIL-C-24308 and MIL-C-39029 Contacts


A range of Size 20 DM signal pin and socket contacts for use with AMPLIMITE series 109 MIL-C-24308 and MIL-C-39029 d-sub connectors. These series AMPLIMITE series 109 contacts are screw-machined with a copper alloy body material with gold plating on the contact area. For suitable insertion/extraction tool see stock number 301-8414.

680-9210 : Crimp snap-in pin contact 24-20 awg, insulation diameter 1.83mm

680-9222 : Crimp snap-in socket contact 24-20 awg, insulation diameter 1.83mm

782-6196 : Posted pin contact

782-6250 : Crimp snap-in pin contact 28-26 awg, insulation diameter 1.83mm

TE Connectivity AMPLIMITE D-Subminiature Connectors


Note

782-6196 is a Posted Contact.

Related links