CONEC, 132A1 Series, size 1.69 mm Female Crimp D-Sub Connector Contact, Gold Flash over Nickel Signal 24 AWG
- RS Stock No.:
- 228-0906
- Mfr. Part No.:
- 132A15019X
- Brand:
- CONEC
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.15
(exc. GST)
$16.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 600 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $3.03 | $15.15 | - |
| 25 - 45 | $2.938 | $14.69 | 3% |
| 50 + | $2.852 | $14.26 | 5% |
*price indicative
- RS Stock No.:
- 228-0906
- Mfr. Part No.:
- 132A15019X
- Brand:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Connector Contact | |
| Gender | Female | |
| Contact Material | Copper Alloy | |
| Current | 7.5A | |
| Contact Plating | Gold Flash over Nickel | |
| Contact Type | Signal | |
| Series | 132A1 | |
| Contact Size | 1.69 mm | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Connector Contact | ||
Gender Female | ||
Contact Material Copper Alloy | ||
Current 7.5A | ||
Contact Plating Gold Flash over Nickel | ||
Contact Type Signal | ||
Series 132A1 | ||
Contact Size 1.69 mm | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 24AWG | ||
- COO (Country of Origin):
- CH
The CONEC D Sub contact crimp female used with 20-24 AWG wire size.
Made up of copper alloy
RoHS & REACH compliant
Related links
- CONEC size 1.69 mm Female Crimp D-Sub Connector Contact, Gold Flash over Nickel Signal 24 AWG
- CONEC size 1.69 mm Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 20 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold Signal 24 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
- TE Connectivity size 20 Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
- HARTING Male Crimp D-Sub Connector Contact, Gold Signal 24 AWG
- HARTING Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 24 AWG
