TE Connectivity, M Series Rectangular Connector, Straight, 34 Way
- RS Stock No.:
- 680-9064
- Mfr. Part No.:
- 213300-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 680-9064
- Mfr. Part No.:
- 213300-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 34 | |
| Body Orientation | Straight | |
| Series | M Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 34 | ||
Body Orientation Straight | ||
Series M Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
TE Connectivity M Series V.35 34 Way Phenolic Cable Connector Kits
M Series V.35 34 way phenolic cable plug and receptacle connector kits for a cable diameter range of 11.05 to 13.83mm. Each comprises of a flame retardant keyed black phenolic housing, a one piece anodized aluminium shield, one piece turntable jackscrews, strain relief clamp and mounting screws. These M Series V.35 34 way phenolic cable plug (680-9064) and receptacle (680-9068) kits accept size 16 Type III+ pin and socket contacts, see stock numbers 680-9664 and 710-0532 typically.
TE Connectivity M Series Connector
Standard connectors are furnished as unloaded housings that have Multimate contact cavities for accepting Type II, Type
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.
Related links
- TE Connectivity Straight Female 34 Way
- TE Connectivity M Series Straight Panel Housing 4 Row, 3.81 mm Pitch Solder
- TE Connectivity M Series Straight Free Hanging 34-Contact 3.68mm Pitch, Solder Termination
- TE Connectivity 4 mm Pitch 8 Row Straight
- TE Connectivity, M-Series for use with Circular Connectors
- TE Connectivity M Shield Plate For Use With Heavy Duty Power Connector
- TE Connectivity, M Guide Pin for use with Rectangular Connector
- TE Connectivity, M Female Jackscrew for use with Rectangular Connector
