TE Connectivity, AMP MCP 2.8 Female Automotive Connector, 5.5 mm Pitch, 6 Way, 3 Row Straight
- RS Stock No.:
- 680-5980
- Mfr. Part No.:
- 8-968970-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 100 units)*
$164.60
(exc. GST)
$181.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 800 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 06 February 2026
- Plus 2,400 unit(s) shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 500 | $1.646 | $164.60 |
| 600 + | $1.618 | $161.80 |
*price indicative
- RS Stock No.:
- 680-5980
- Mfr. Part No.:
- 8-968970-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Connector | |
| Number of Contacts | 6 | |
| Number of Rows | 3 | |
| Pitch | 5.5mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | Receptacle | |
| Orientation | Straight | |
| Housing Material | Nylon | |
| Standards/Approvals | No | |
| Series | AMP MCP 2.8 | |
| Length | 16mm | |
| Width | 28 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector | ||
Number of Contacts 6 | ||
Number of Rows 3 | ||
Pitch 5.5mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With Receptacle | ||
Orientation Straight | ||
Housing Material Nylon | ||
Standards/Approvals No | ||
Series AMP MCP 2.8 | ||
Length 16mm | ||
Width 28 mm | ||
TE Connectivity MCP 2.8 Receptacle Housings with Secondary Locking
A range of unsealed MCP 2.8 receptacle housings with secondary locking mechanisms. These MCP 2.8 receptacle housings are MADE from PA 66 GF13 and accept a wire size range of 2.5mm2 FLR max, except for 3 way versions that accept a wire size range of 4mm2 FLR max. The various keying options for these MCP 2.8 automotive receptacle housings are shown in the table. For suitable MCP 2.8 tab housings please see stock number 726-9013 typically. Secondary locks are also available, please see stock number 726-9108 typically.
Features and benefits:
• Made from a strong PBT
• Mating tab width – 2.8mm
• Operating temperatures of -40°C to +120°C
• Wire-to-wire connection
• High reliability
• High vibration levels supported
• Protected locking lance
Applications:
• Automotive
• Industrial
