TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 100 units)*

$20.00

(exc. GST)

$22.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 26 January 2026
  • Plus 3,000 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 - 1400$0.20$20.00
1500 - 2900$0.197$19.70
3000 +$0.193$19.30

*price indicative

Packaging Options:
RS Stock No.:
680-5040
Distrelec Article No.:
304-43-351
Mfr. Part No.:
170359-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Male

For Use With

Mini-Universal MATE-N-LOK Connector Housing

Current

7A

Series

Mini-Universal MATE-N-LOK

Minimum Wire Size AWG

26 AWG

Contact Plating

Tin

Contact Material

Brass

Maximum Wire Size AWG

22 AWG

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-20°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling


A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System


Related links