- RS Stock No.:
- 680-2483
- Mfr. Part No.:
- 926495-3
- Brand:
- TE Connectivity
2563 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$2.99
(exc. GST)
$3.29
(inc. GST)
Units | Per unit |
1 - 24 | $2.99 |
25 - 49 | $2.93 |
50 + | $2.89 |
- RS Stock No.:
- 680-2483
- Mfr. Part No.:
- 926495-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TE Connectivity Eurocard Accessories
A range of Accessories for TE Connectivity DIN41612 Eurocard connectors.
Stock number 720-0705 is a dust cover for use with Type C and Type R Eurocard 64 and 96 way receptacle connectors
Stock number 864-3781 is a standard size shroud for use with Type C and Type 48 and 96 way 3 row Eurocard connectors mounted on PCB thickness of 2.36mm
Stock number 745-5656 is a standard size shroud for use with Type C and Type 48 and 96 way 3 row Eurocard connectors mounted on PCB thickness of 3.18mm
Stock number 864-3627 is a cable hood kit for use with Type C Eurocard connectors. Kit contains covers, guide pins, covers for unused exits & strain relief clamp
Stock number 718-8315 is a cable hood kit for use with Type F Eurocard connectors. Kit contains covers, guide pins, covers for unused exits & strain relief clamp
Stock number 745-5741 is a keying kit which includes two guide pins, and two keying plugs with screws
Stock number 680-2483 is a a single keying plug for use with Type B, Type C and Type F Eurocard receptacle connectors
Stock number 718-8368 is a keying plug strip for use with Type B, Type C and Type F Eurocard receptacle connectors. Two keying plugs are moulded to the strip.
Stock number 720-0705 is a dust cover for use with Type C and Type R Eurocard 64 and 96 way receptacle connectors
Stock number 864-3781 is a standard size shroud for use with Type C and Type 48 and 96 way 3 row Eurocard connectors mounted on PCB thickness of 2.36mm
Stock number 745-5656 is a standard size shroud for use with Type C and Type 48 and 96 way 3 row Eurocard connectors mounted on PCB thickness of 3.18mm
Stock number 864-3627 is a cable hood kit for use with Type C Eurocard connectors. Kit contains covers, guide pins, covers for unused exits & strain relief clamp
Stock number 718-8315 is a cable hood kit for use with Type F Eurocard connectors. Kit contains covers, guide pins, covers for unused exits & strain relief clamp
Stock number 745-5741 is a keying kit which includes two guide pins, and two keying plugs with screws
Stock number 680-2483 is a a single keying plug for use with Type B, Type C and Type F Eurocard receptacle connectors
Stock number 718-8368 is a keying plug strip for use with Type B, Type C and Type F Eurocard receptacle connectors. Two keying plugs are moulded to the strip.
Note
Due to product design and shipping, keying plugs (stock number 718-8368) may be separated from strip
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DIN41612 - TE Connectivity