TE Connectivity FastOn PRONER Silver Uninsulated Female Spade Connector, Crimp, 2.79 x 0.5 mm Tab Size 24 AWG to 17 AWG
- RS Stock No.:
- 680-2158
- Mfr. Part No.:
- 1544545-3
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$19.80
(exc. GST)
$21.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7,800 unit(s) ready to ship from another location
- Plus 800 unit(s) shipping from 22 May 2026
- Plus 10,000 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 2400 | $0.198 | $19.80 |
| 2500 - 4900 | $0.196 | $19.60 |
| 5000 + | $0.193 | $19.30 |
*price indicative
- RS Stock No.:
- 680-2158
- Mfr. Part No.:
- 1544545-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Width | 2.8mm | |
| Tab Thickness | 0.51mm | |
| Tab Size | 2.79 x 0.5 mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size AWG | 17AWG | |
| Minimum Wire Size AWG | 24AWG | |
| Colour | Silver | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Overall Length | 14mm | |
| Series | FastOn PRONER | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Width 2.8mm | ||
Tab Thickness 0.51mm | ||
Tab Size 2.79 x 0.5 mm | ||
Insulation Uninsulated | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size AWG 17AWG | ||
Minimum Wire Size AWG 24AWG | ||
Colour Silver | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Overall Length 14mm | ||
Series FastOn PRONER | ||
TE Connectivity Proner Series FASTON Crimp Terminals
A range of Proner series FASTON crimp terminals
Faston
Related links
- TE Connectivity FastOn PRONER Silver Uninsulated Female Spade Connector 2.79 x 0.5 mm Tab Size 24 AWG to 17 AWG
- TE Connectivity PRONER .110 Silver Uninsulated Female Spade Connector 2.79 x 0.5 mm Tab Size 24 AWG to 17 AWG
- TE Connectivity FASTON .110 Silver Uninsulated Female Spade Connector 2.79 x 0.51 mm Tab Size 24 AWG to 20 AWG
- TE Connectivity FASTON .110 Silver Uninsulated Female Spade Connector 2.79 x 0.51 mm Tab Size 24 AWG to 22 AWG
- TE Connectivity FASTON .110 Black Uninsulated Female Spade Connector 2.79 x 0.5 mm Tab Size 24 AWG to 20 AWG
- TE Connectivity FASTON .110 Silver Uninsulated Female Spade Connector 2.79 x 0.3 mm Tab Size 20 AWG to 15 AWG
- TE Connectivity FASTON .110 Silver Uninsulated Female Spade Connector 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON .110 Silver Uninsulated Female Spade Connector 2.79 x 0.8 mm Tab Size 20 AWG to 16 AWG
