TE Connectivity, Dynamic 3000 Female Connector Housing, 5.08 mm Pitch, 3 Way, 1 Row Straight
- RS Stock No.:
- 680-1578
- Mfr. Part No.:
- 2-178128-3
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$6.50
(exc. GST)
$7.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 170 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 795 | $1.30 | $6.50 |
| 800 - 1595 | $1.272 | $6.36 |
| 1600 + | $1.258 | $6.29 |
*price indicative
- RS Stock No.:
- 680-1578
- Mfr. Part No.:
- 2-178128-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Housing | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | Wire-to-Board Connector | |
| Orientation | Straight | |
| Housing Material | Polyamide | |
| Standards/Approvals | No | |
| Length | 29.7mm | |
| Width | 7.15mm | |
| Series | Dynamic 3000 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Housing | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 5.08mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With Wire-to-Board Connector | ||
Orientation Straight | ||
Housing Material Polyamide | ||
Standards/Approvals No | ||
Length 29.7mm | ||
Width 7.15mm | ||
Series Dynamic 3000 | ||
TE Connectivity DYNAMIC D-3200S and D-3200M 5.08 mm High-Voltage Tab and Receptacle Housings
Dynamic D-3200 series tab and receptacle connector housings with a compact, vibration resistant design, a high-voltage capacity. The D-3200S versions have a standard single row configuration and the D-3200M have a modular dual row configuration. These D-3200 connector housings feature locking lances to secure the contacts into place and to prevent damage to them during mating. An audible click is produced to indicate that the contact is fully secured in the housing. These D-3200 crimp housings feature keying which prevents mismating and ribs that prevent movement or twisting between the housings when mated. Locking levers on either side of the cable mount housings provide a secure mating connection with an audible click as positive mating assurance. A fitting confirmation line on the housing provides additional Visual confirmation. Crimp receptacle and tab contacts for these Dynamic D-3200 connector housings must be purchased separately
Features and Benefits
• Compact, vibration resistant design
• Locking lances for secure contact retention
• Keying ribs to prevent mismating and movement
• Locking levers for secure mating connection
• Audible click for mating assurance
• Fitting confirmation line for Visual mating assurance
Product Application Information
These DYNAMIC D-3200 connectors are suitable for use in both signal and power circuits and power supply applications. When loaded with contacts these connectors are able to carry 15A maximum per contact per position
Tyco Dynamic 3000 Series
Note
For D-3000 Series Contacts see stock number 680-0988 typically
For mating D-3200 Series Headers see stock number 706-8047 typical.
For mating D-3200 Series Headers see stock number 706-8047 typical.
Related links
- TE Connectivity 5.08 mm Pitch 1 Row Straight
- TE Connectivity 5.08 mm Pitch 1 Row Straight
- TE Connectivity 5.08 mm Pitch 1 Row Straight
- TE Connectivity 5.08 mm Pitch 1 Row Straight
- TE Connectivity 5.08 mm Pitch 1 Row Straight
- TE Connectivity 5.08 mm Pitch 2 Row Straight
- TE Connectivity 3.81 mm Pitch 1 Row Straight
- TE Connectivity 5.08 mm Pitch 2 Row Straight
