TE Connectivity, Dynamic 5000 Female Connector Housing, 10.16 mm Pitch, 4 Way, 1 Row Straight
- RS Stock No.:
- 680-1001
- Mfr. Part No.:
- 1-179958-4
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$23.94
(exc. GST)
$26.335
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 230 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $4.788 | $23.94 |
| 25 - 45 | $4.67 | $23.35 |
| 50 + | $4.592 | $22.96 |
*price indicative
- RS Stock No.:
- 680-1001
- Mfr. Part No.:
- 1-179958-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Housing | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 10.16mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | Wire-to-Board Connector | |
| Orientation | Straight | |
| Series | Dynamic 5000 | |
| Standards/Approvals | No | |
| Length | 53.68mm | |
| Housing Material | Polyethylene Terephthalate | |
| Width | 9.8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Housing | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 10.16mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With Wire-to-Board Connector | ||
Orientation Straight | ||
Series Dynamic 5000 | ||
Standards/Approvals No | ||
Length 53.68mm | ||
Housing Material Polyethylene Terephthalate | ||
Width 9.8mm | ||
TE Connectivity DYNAMIC D-5200S and D-5200M 10.16 mm Tab and Receptacle Housings
Dynamic D-5200 series tab and receptacle connector housings with a compact, vibration resistant design and high current capacity. The D-5200S versions have a standard single row configuration and the D-5200M have a modular dual row configuration. These D-5200 connector housings feature locking lances to secure the contacts into place and to prevent damage to them during mating. An audible click is produced to indicate that the contact is fully secured in the housing. These D-5200 crimp housings feature keying ribs to prevent mismating and movement or twisting between the housings when mated. Locking levers on either side of the housing provide a secure mating connection with an audible click as positive mating assurance. A fitting confirmation line on the housing provides additional Visual confirmation. Crimp receptacle and tab contacts for these Dynamic D-5200 connector housings must be purchased separately
Features and Benefits
• Compact, vibration resistant design
• Locking lances for secure contact retention
• Keying ribs to prevent mismating and movement
• Locking levers for secure mating connection
• Audible click for mating assurance
• Fitting confirmation line for Visual mating assurance
Product Application Information
These DYNAMIC D-5200S connectors are suitable for use in high current power line applications.
TE Connectivity Dynamic 5000 Series
Note
For mating D-5200 Series Headers see stock number 706-8022 typical.
For D-5000 Series Contacts see stock number 680-5107 typical.
For D-5000 Series Contacts see stock number 680-5107 typical.
Related links
- TE Connectivity 10.16 mm Pitch 1 Row Straight
- TE Connectivity 10.16 mm Pitch 1 Row Straight
- TE Connectivity 10.16 mm Pitch 1 Row Straight
- TE Connectivity 10.16 mm Pitch 1 Row Straight
- TE Connectivity 10.16 mm Pitch 1 Row Straight
- TE Connectivity 10.16 mm Pitch 2 Row Straight
- TE Connectivity 10.16 mm Pitch 2 Row Straight
- TE Connectivity 10.16 mm Pitch 2 Row Straight
