TE Connectivity, Superseal 1.5 Nylon null Male 4 Way Insulation Boot for use with Automotive Connectors
- RS Stock No.:
- 679-7132
- Distrelec Article No.:
- 144-02-752
- Mfr. Part No.:
- 493581-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$4.28
(exc. GST)
$4.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 49 unit(s) ready to ship
- Plus 1,010 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 249 | $4.28 |
| 250 + | $4.21 |
*price indicative
- RS Stock No.:
- 679-7132
- Distrelec Article No.:
- 144-02-752
- Mfr. Part No.:
- 493581-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Boot | |
| Accessory Type | Insulation Boot | |
| For Use With | Automotive Connectors | |
| Series | Superseal 1.5 | |
| Colour | Black | |
| Orientation | Straight | |
| Gender | Male | |
| Number of Contacts | 4 | |
| Material | Nylon | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Boot | ||
Accessory Type Insulation Boot | ||
For Use With Automotive Connectors | ||
Series Superseal 1.5 | ||
Colour Black | ||
Orientation Straight | ||
Gender Male | ||
Number of Contacts 4 | ||
Material Nylon | ||
Standards/Approvals RoHS | ||
TE Connectivity SUPERSEAL Series 1.5 Cover Boot for Plug and Cap Housings
AMP SUPERSEAL Series 1.5 mm black elastomer cable support cover boots for automotive connector plug and cap housings.
Options available include single and multiple pack sizes:
880810-1 - Stock number 366-2061 and 136-1746 has 2 ways
880811-2 - Stock number 366-2077 and 136-1747 has 3 ways
493581-1 - Stock number 679-7132 and 136-1874 has 4 ways
TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System
Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.
Features and Benefits
Sturdy and reliable contacts
Double contact spring design
Secondary lock ensures correct and complete insertion of the contact
Silicone rubber Seals
Related links
- TE Connectivity, Superseal 1.5 Nylon null Male 4 Way Insulation Boot for use with Automotive Connectors
- TE Connectivity, Superseal 1.5 Nylon null Male 3 Way Insulation Boot for use with Automotive Connectors
- TE Connectivity, Superseal 1.5 Nylon null Male 2 Way Insulation Boot for use with Automotive Connectors
- TE Connectivity, Superseal Pro Polyamide 66 null Male 4 Way Backshell for use with 2371723
- TE Connectivity, SuperSeal 1.5 Female
- TE Connectivity, Superseal Pro Polyamide 66 null Male 4 Way Backshell for use with 2371721
- TE Connectivity, Superseal Pro Polyamide 6 null Male 4 Way Backshell for use with 2371721
- TE Connectivity, Superseal Pro Polyamide 6 null Male 4 Way Backshell for use with 2371723
