Molex, SL Female Connector Housing, 2.54 mm Pitch, 2 Way, 1 Row Straight
- RS Stock No.:
- 679-5906
- Distrelec Article No.:
- 304-43-619
- Mfr. Part No.:
- 50-57-9002
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
$4.89
(exc. GST)
$5.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,010 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | $0.489 | $4.89 |
| 200 - 740 | $0.478 | $4.78 |
| 750 - 2990 | $0.467 | $4.67 |
| 3000 - 5990 | $0.456 | $4.56 |
| 6000 + | $0.443 | $4.43 |
*price indicative
- RS Stock No.:
- 679-5906
- Distrelec Article No.:
- 304-43-619
- Mfr. Part No.:
- 50-57-9002
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Product Type | Connector Housing | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | SL Connector | |
| Orientation | Straight | |
| Series | SL | |
| Length | 5.05mm | |
| Standards/Approvals | No | |
| Width | 2.51 mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Product Type Connector Housing | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With SL Connector | ||
Orientation Straight | ||
Series SL | ||
Length 5.05mm | ||
Standards/Approvals No | ||
Width 2.51 mm | ||
Housing Material Nylon | ||
Molex Connector Housing, Straight Body Orientation, 3A Maximum Current - 70066 Series - 50-57-9002
Quickly and securely link a pair of circuits to your PCB with this two-way female connector housing from Molex. A single-row structure and compact dimensions of 5.05 (L) x 2.51 (W) x 15.24mm (D) mean the nifty component won't take up excess space on a crowded board. As it's built from high-strength PET alloy, you can rest assured it handles the knocks and scrapes associated with heavy-duty use. Plus, it's self-extinguishing in under 10 seconds, making this a safe choice for reducing fire hazards.
Features & Benefits
• Standard 2.54mm pitch is widely compatible, offering versatile mating options
• Stackable construction gives you flexibility over your PCB design
Applications
• Consumer electronics
• Medical technology
• Automotive industry
Which headers can I use with the connector housing?
This is a Version A unit, meaning it's an ideal match for headers from Molex's 70246, 70543, 70553 and 74099 series.
Molex SL 70066 Series Connector Housings
The Stackable Linear (SL) 70066 Series of 2.54mm pitch receptacle connector housings from Molex have been designed for low power and wire to board and wire to wire applications across a number of different industries. The SL range offers both flexibility in the design and configuration fittings and can be used in high vibration environments.
Features and Benefits
• 2.54mm pitch
• 2 to 25 circuits
• Dual and single row housing
• High temperature headers enable the use of reflow ovens in fixing headers to the PCB
• Black in colour
• Stackable housing
2.54mm Molex C-Grid/SL Series
Note
For Version D see stock number 670-3890
