MEAN WELL SD-150 DC/DC Converter, 24V dc/, 48V dc Input 6.3 A, 36V Input, Chassis, 60 °C Max Temp -10 °C Min Temp
- RS Stock No.:
- 678-3596
- Distrelec Article No.:
- 169-26-143
- Mfr. Part No.:
- SD-150C-24
- Brand:
- MEAN WELL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$92.12
(exc. GST)
$101.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $92.12 |
| 5 - 9 | $87.50 |
| 10 - 24 | $83.13 |
| 25 - 124 | $78.96 |
| 125 + | $74.99 |
*price indicative
- RS Stock No.:
- 678-3596
- Distrelec Article No.:
- 169-26-143
- Mfr. Part No.:
- SD-150C-24
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 48V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 6.3A | |
| Output Current 2 | 6.3A | |
| Mount Type | Chassis | |
| Number of Outputs | 1 | |
| MTBF | 289900h | |
| Ripple and Noise | 151.2mV Pk-Pk | |
| Output Voltage Adjustment Range | 30 V | |
| Input Ratio | 2:1 | |
| Isolation Voltage | 1.5kV ac | |
| Maximum Output Power | 150W | |
| Length | 199mm | |
| Standards/Approvals | EN 61000-4-2, ENV 50204, EN 55022Class B | |
| Width | 50mm | |
| Series | SD-150 | |
| Depth | 50mm | |
| Weight | 0.86kg | |
| Efficiency | 80% | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 48V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 6.3A | ||
Output Current 2 6.3A | ||
Mount Type Chassis | ||
Number of Outputs 1 | ||
MTBF 289900h | ||
Ripple and Noise 151.2mV Pk-Pk | ||
Output Voltage Adjustment Range 30 V | ||
Input Ratio 2:1 | ||
Isolation Voltage 1.5kV ac | ||
Maximum Output Power 150W | ||
Length 199mm | ||
Standards/Approvals EN 61000-4-2, ENV 50204, EN 55022Class B | ||
Width 50mm | ||
Series SD-150 | ||
Depth 50mm | ||
Weight 0.86kg | ||
Efficiency 80% | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
SD-150 Series Single Output Enclosed Regulated Isolated DC-DC Converter
High reliability
Wide 2:1 input voltage range
Regulated outputs
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
LED power-on indicator
Short circuit, overload and overvoltage protection
1.5kV input / output isolation
Note
Stock no. 183-764 de-rating below 0 and above 25°C.
Stock no. 183-742 & 183-736 de-rating below 0 and above 35°C.
Stock no. 678-3596 de-rating below 0 and above 40°C.
Stock no. 678-3590 de-rating below 0 and above 35°C.
Stock no. 183-714 de-rating below 0 and above 40°C.
MTBF to MIL-HDBK-217F (25°C).
Stock no. 183-742 & 183-736 de-rating below 0 and above 35°C.
Stock no. 678-3596 de-rating below 0 and above 40°C.
Stock no. 678-3590 de-rating below 0 and above 35°C.
Stock no. 183-714 de-rating below 0 and above 40°C.
MTBF to MIL-HDBK-217F (25°C).
Related links
- MEAN WELL DC-DC Converter 36 → 72 V dc Input Chassis Mount, +60°C Max Temp -10°C
- MEAN WELL DC-DC Converter 72 → 144 V dc Input Chassis Mount, +60°C Max Temp -10°C
- MEAN WELL DC-DC Converter 19 → 36 V dc Input Chassis Mount, +60°C Max Temp -10°C
- MEAN WELL DC-DC Converter 72 → 144 V dc Input Chassis Mount, +60°C Max Temp -10°C
- MEAN WELL DC-DC Converter 19 → 36 V dc Input Chassis Mount, +60°C Max Temp -10°C
- MEAN WELL DC-DC Converter 36 → 72 V dc Input Chassis Mount, +60°C Max Temp -10°C
- MEAN WELL DC-DC Converter 36 → 72 V dc Input Chassis Mount, +60°C Max Temp -10°C
- MEAN WELL DC-DC Converter 36 → 72 V dc Input Chassis Mount, +60°C Max Temp -10°C
