MEAN WELL SD-100 DC/DC Converter, 5V dc/, 96V dc Input 20 A, 72V Input, Chassis, 60 °C Max Temp -10 °C Min Temp

Bulk discount available

Subtotal (1 unit)*

$62.26

(exc. GST)

$68.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$62.26
5 - 9$61.50
10 - 24$60.08
25 - 49$58.45
50 +$56.89

*price indicative

RS Stock No.:
678-3584
Distrelec Article No.:
301-57-011
Mfr. Part No.:
SD-100D-5
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

72V

Maximum Input Voltage

96V dc

Output Current 1

20A

Output Current 2

20A

Mount Type

Chassis

MTBF

355500h

Number of Outputs

1

Output Voltage Adjustment Range

5.5 V

Ripple and Noise

100mV Pk-Pk

Isolation Voltage

1.5kV ac

Input Ratio

2:1

Maximum Output Power

100W

Depth

38mm

Length

199mm

Series

SD-100

Width

38mm

Standards/Approvals

EN 55022Class B, EN 61000-4-2, ENV 50204

Weight

0.65kg

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

Efficiency

76%

SD-100 Series Single Output Enclosed Regulated Isolated DC-DC Converter


High reliability

Wide 2:1 input voltage range

Regulated outputs

Easy installation - screw terminals

Adjustable output voltage

EMC meets EN 55022 Class B

LED power-on indicator

Short circuit, overload and overvoltage protection

1.5kV input / output isolation

Note

Stock nos. 678-3587, 491-241 & 183-679 de-rate below 0 and above 30°C.
Stock nos. 491-239, 678-3584 & 678-3593 de-rate below 0 and above 40°C.
Stock nos. 183-657, & 183-708 de-rate below 0 and above 50°C.
MTBF to MIL-HDBK-217F (25°C).

Related links